Y2 High-Temperature Capacitors
EPCOS capacitors for interference suppression offer a maximum permissible operating temperature of +125°C
TDK Corporation's series of EPCOS MKP-Y2 capacitors for interference suppression offer a maximum permissible operating temperature of +125°C compared to conventional models designed for a maximum operating temperature of +110°C. The B3202*H/J series’ capacitance ranges from 1 nF to 1 µF with a maximum rated voltage of 300 VAC. Even under harsh environmental conditions, the capacitors offer a stable capacitance value, proven by the thermal humidity bias test with boundary conditions +85°C, 85% relative humidity, and a 240 VAC operating voltage for 500 hours.
The capacitors are certified according to IEC 60384-14:2013/AMD1:2016 and approved according to AEC-Q200D, UL, and EN. Depending on the capacitance, the products are available in lead spacing of 10 mm (B32021H/J), 15 mm (B32022H/J), 22.5 mm (B32023H/J), 27.5 mm (B32024H/J), and 37.5 mm (B32026H/J). The housing, for example, potting material, corresponds to UL94V-0.
- Increased maximum operating temperature of +125°C
- Wide capacitance range from 1 nF to 1 µF
- UL and EN approval, qualification according to AEC-Q200
- Interference suppression at high operating temperatures, such as in automotive applications
Y2 High-Temperature Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tolerance | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B32022H3333K000 | CAP FILM 0.033UF 10% 1.5KVDC RAD | ±10% | 300V | 312 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | B32022H3223M000 | CAP FILM 0.022UF 20% 1.5KVDC RAD | ±20% | 300V | 0 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | B32021H3222K000 | CAP FILM 2200PF 10% 1.5KVDC RAD | ±10% | 300V | 7795 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | B32021H3103M000 | CAP FILM 10000PF 20% 1.5KVDC RAD | ±20% | 300V | 3020 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | B32023H3224M000 | CAP FILM 0.22UF 20% 1.5KVDC RAD | ±20% | 300V | 1480 - Immediate | $15.15 | Vis detaljer |
![]() | ![]() | B32022H3473M000 | CAP FILM 0.047UF 20% 1.5KVDC RAD | ±20% | 300V | 2697 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | B32021H3332K000 | CAP FILM 3300PF 10% 1.5KVDC RAD | ±10% | 300V | 1268 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | B32023H3104M000 | CAP FILM 0.1UF 20% 1.5KVDC RAD | ±20% | 300V | 1102 - Immediate | $10.46 | Vis detaljer |
![]() | ![]() | B32021H3102K000 | CAP FILM 1000PF 10% 1.5KVDC RAD | ±10% | 300V | 4636 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | B32021H3682K000 | CAP FILM 6800PF 10% 1.5KVDC RAD | ±10% | 300V | 3920 - Immediate | $4.95 | Vis detaljer |