X1 Capacitors Expanded to 530 VAC
TDK announces EPCOS' X1 capacitors for EMI suppression
The EPCOS X1 capacitors have been designed for an extended operating voltage of up to 530 VAC. The new capacitors are ideally suited for EMI suppression in X1 circuits (L-N). The types in the B32911 through B32916 series cover a broad capacitance range from 1 nF to 5.6 μF. In addition, they feature a compact design: their dimensions range from 4.0 mm x 9.0 mm x 13.0 mm to 35 mm x 50 mm x 57.5 mm, depending on the capacitance, with lead spacings of between 10 mm and 52.5 mm. The types with capacitance values of 4.7 μF and 5.6 μF are equipped with 4 pins for improved mechanical stability on the PCB.
The permissible operating temperature range is from -40°C to +110°C. Like all EPCOS MKP capacitors, the new types also feature high rated voltages and excellent self-healing properties. The series is certified according to ENEC, UL, and CSA. Typical applications include power supplies of all kinds and frequency converters.
Features
- Increased operating voltage up to 530 VAC
- Broad capacitance range from 1 nF to 5.6 μF
- Compact dimensions
- Improved mechanical stability due to 4-pin design (for 4.7 μF and 5.6 μF versions)
X1 Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | B32918A5475M000 | CAP FILM 4.7UF 20% 1KVDC RADIAL | 530V | 194 - Immediate | $145.13 | Vis detaljer |
![]() | ![]() | B32918A5565M000 | CAP FILM 5.6UF 20% 1KVDC RADIAL | 530V | 0 - Immediate | $94.42 | Vis detaljer |
![]() | ![]() | B32913A5334M000 | CAP FILM 0.33UF 20% 1KVDC RADIAL | 530V | 18015 - Immediate | $18.90 | Vis detaljer |
![]() | ![]() | B32912A5124M | CAP FILM 0.12UF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32913A5224M | CAP FILM 0.22UF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5103M | CAP FILM 10000PF 20% 1KVDC RAD | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5123M | CAP FILM 0.012UF 20% 1KVDC RAD | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5102M | CAP FILM 1000PF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5222M | CAP FILM 2200PF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5332M | CAP FILM 3300PF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5472M | CAP FILM 4700PF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5562M | CAP FILM 5600PF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32911A5682M | CAP FILM 6800PF 20% 1KVDC RADIAL | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32912A5223M | CAP FILM 0.022UF 20% 1KVDC RAD | 1000V (1kV) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32912A5333M | CAP FILM 0.033UF 20% 1KVDC RAD | 530V | 0 - Immediate | See Page for Pricing | Vis detaljer |