SMD NTC Thermistors
EPCOS offers their sensitive and accurate NTC thermistors
Negative temperature coefficient (NTC) thermistors are thermally sensitive semiconductor resistors which show a decrease in resistance as temperature increases. EPCOS brand NTC thermistors are simple, but very sensitive and accurate sensing elements for measuring and control temperature in circuits.
- Case sizes EIA 0402 ... 1206
- Tolerance classes of ±1, ±3, and ±5%
- Excellent lifetime performance
- Aging stability up to +150°C operating temperature
- AEC-Q200 qualification
- Broad portfolio of R- and B- values
- High accuracy temperature sensing and thermal compensation
- LED lighting
- Rechargable batteries
- Hard disk drives (e.g. in DVD recorders, laptops)
- RF modules and TCXO
- Power amplifiers
- Fan micro controller
- Automotive: tire pressure monitor, motor management, airbag, LED lighting, gear box control, temperature control for the battery pack in conventional, hybrid electric and full-electric vehicles, sensor system, display
Design Tool
EPCOS NTC R/T CalculationSMD NTC Thermistors
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | B0/50 | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B57230V2103F260 | THERMISTOR NTC 10KOHM 3380K 0402 | ±1% | - | 114805 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | B57230V2103J260 | THERMISTOR NTC 10KOHM 3380K 0402 | ±1% | - | 52357 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | B57330V2103F260 | THERMISTOR NTC 10KOHM 3380K 0603 | ±1% | - | 27031 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | B57330V2103J260 | THERMISTOR NTC 10KOHM 3380K 0603 | ±3% | - | 12644 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | B57321V2103J060 | THERMISTOR NTC 10KOHM 3940K 0603 | ±3% | - | 84345 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | B57421V2103J062 | THERMISTOR NTC 10KOHM 3940K 0805 | ±3% | - | 36190 - Immediate | $2.57 | Vis detaljer |
![]() | ![]() | B57221V2103J060 | THERMISTOR NTC 10KOHM 3940K 0402 | ±3% | - | 27635 - Immediate | $0.64 | Vis detaljer |