SMD Hybrid-Polymer Aluminum Electrolytic Capacitors
TDK capacitors with a robust SMD design and hybrid-polymer technology are ideal for industrial applications
TDK's SMD series of hybrid-polymer aluminum electrolytic capacitors are available in 25 VDC / 330 µF and 35 VDC / 270 µF versions with dimensions of 10 mm x 10.2 mm (D x L). The capacitors are RoHS-compatible, AEC-Q200 qualified, and designed for a maximum operating temperature of +125°C and a long service life of at least 4,000 hours.
Thanks to the hybrid polymer technology, these compact capacitors offer excellent electrical parameter values including ultra-low ESR (20 mΩ or less) and high ripple current capability (2.8 A at +125°C and 100 Hz).
- Long service life: 4,000 hours at +125°C
- Ultra-low ESR: ≤20 mΩ
- High ripple current capability: 2.8 A
- Compact dimensions: 10 mm x 10.2 mm (D x L)
- Automotive electronic control units
- Industrial
SMD Hybrid-Polymer Aluminum Electrolytic Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Levetid @ temp. | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B40900B7277M000 | CAP ALUM POLY HYB 270UF 35V SMD | 35 V | 4000 timer @ 125°C | 9476 - Immediate | $12.05 | Vis detaljer |
![]() | ![]() | B40900B5477M000 | CAP ALUM POLY HYB 470UF 25V SMD | 25 V | 4000 timer @ 125°C | 604 - Immediate | $14.58 | Vis detaljer |
![]() | ![]() | B40920A7337M000 | CAP ALUM POLY HYB 330UF 35V SMD | 35 V | 4000 timer @ 125°C | 24465 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | B40921A5567M000 | CAP ALUM POLY HYB 560UF 25V SMD | 25 V | 4000 timer @ 125°C | 460 - Immediate | $20.73 | Vis detaljer |
![]() | ![]() | B40940B8107M000 | CAP ALUM POLY HYB 100UF 63V SMD | 63 V | 4000 timer @ 125°C | 4766 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | B40940A8127M000 | CAP ALUM POLY HYB 120UF 63V SMD | 63 V | 4000 timer @ 145°C | 3724 - Immediate | $17.63 | Vis detaljer |
![]() | ![]() | B40900B5337M000 | CAP ALUM POLY HYB 330UF 25V SMD | 25 V | 4000 timer @ 125°C | 3559 - Immediate | $14.52 | Vis detaljer |
![]() | ![]() | B40900B7337M000 | CAP ALUM POLY HYB 330UF 35V SMD | 35 V | 4000 timer @ 125°C | 8015 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | B40900B7367M000 | CAP ALUM POLY HYB 360UF 35V SMD | 35 V | 4000 timer @ 125°C | 775 - Immediate | $14.14 | Vis detaljer |
![]() | ![]() | B40920A5477M000 | CAP ALUM POLY HYB 470UF 25V SMD | 25 V | 4000 timer @ 125°C | 3799 - Immediate | $16.74 | Vis detaljer |