MKP-X2 Series Capacitors
EPCOS/TDK’s MKP-X2 series capacitors offer a maximum permissible operating temperature of +125°C and a wide capacitance range of 0.033 µF to 5.6 µF
TDK Corporation presents the EPCOS MKP-X2 series capacitors for interference suppression. In contrast to conventional models designed for a maximum operating temperature of +110°C, these capacitors offer a maximum permissible operating temperature of +125°C. The capacitance range of the B3292#P/Q series ranges from 0.033 µF to 5.6 µF, and the maximum rated voltage is 305 VAC. Even under harsh environmental conditions, the capacitors offer a stable capacitance value, verified by the thermal humidity bias test with basic conditions of +85°C, 85% relative humidity, and an operating voltage of 240 VAC for 500 hours. They are certified according to IEC 60384-14:2013/AMD1:2016 and approved according to AEC-Q200D.
The capacitors are approved according to UL and EN and, depending on capacitance, are available in lead spacing of 15 mm (B32922P/Q*), 22.5 mm (B32923P/Q*), and 27.5 mm (B32924P/Q*). The housing, such as potting material, corresponds to UL94 V-0.
- Increased operating temperature of +125°C
- Wide capacitance range from 0.033 µF to 5.6 µF
- UL and EN approval, qualification according to AEC-Q200
- Interference suppression at high operating temperatures, such as automotive applications
MKP-X2 Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B32922P3104K000 | FILM CAP MKP X2 - 125C, 0.1UF 10 | 5616 - Immediate | $3.60 | Vis detaljer |
![]() | ![]() | B32922P3224K000 | FILM CAP MKP X2 - 125C, 0.22UF 1 | 4416 - Immediate | $4.30 | Vis detaljer |
![]() | ![]() | B32922P3333K000 | FILM CAP MKP X2 - 125C, 0.033UF | 1678 - Immediate | $3.41 | Vis detaljer |
![]() | ![]() | B32922P3334M000 | FILM CAP MKP X2 - 125C, 0.33UF 2 | 2053 - Immediate | $5.06 | Vis detaljer |
![]() | ![]() | B32922P3473K000 | FILM CAP MKP X2 - 125C, 0.047UF | 3560 - Immediate | $3.48 | Vis detaljer |
![]() | ![]() | B32922P3474K000 | FILM CAP MKP X2 - 125C, 0.47UF 1 | 3184 - Immediate | $6.51 | Vis detaljer |
![]() | ![]() | B32922Q3334K000 | FILM CAP MKP X2 - 125C, 0.33UF 1 | 1981 - Immediate | $5.50 | Vis detaljer |
![]() | ![]() | B32923P3105K000 | FILM CAP MKP X2 - 125C, 1UF 10% | 507 - Immediate | $8.72 | Vis detaljer |
![]() | ![]() | B32923P3155K000 | FILM CAP MKP X2 - 125C, 1.5UF 10 | 891 - Immediate | $9.86 | Vis detaljer |
![]() | ![]() | B32923P3205K000 | FILM CAP MKP X2 - 125C, 2UF 10% | 394 - Immediate | $12.58 | Vis detaljer |
![]() | ![]() | B32923P3225K000 | FILM CAP MKP X2 - 125C, 2.2UF 10 | 720 - Immediate | $12.26 | Vis detaljer |
![]() | ![]() | B32923P3474K000 | FILM CAP MKP X2 - 125C, 0.47UF 1 | 208 - Immediate | $6.76 | Vis detaljer |
![]() | ![]() | B32923P3684K000 | FILM CAP MKP X2 - 125C, 0.68UF 1 | 135 - Immediate | $7.52 | Vis detaljer |
![]() | ![]() | B32923P3824K000 | FILM CAP MKP X2 - 125C, 0.82UF 1 | 5701 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | B32924P3105K000 | FILM CAP MKP X2 - 125C, 1UF 10% | 420 - Immediate | $11.76 | Vis detaljer |
![]() | ![]() | B32924P3225M000 | FILM CAP MKP X2 - 125C, 2.2UF 20 | 0 - Immediate | $13.59 | Vis detaljer |
![]() | ![]() | B32924P3335M000 | FILM CAP MKP X2 - 125C, 3.3UF 20 | 129 - Immediate | $16.81 | Vis detaljer |
![]() | ![]() | B32924P3475M000 | FILM CAP MKP X2 - 125C, 4.7UF 20 | 498 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | B32924Q3335K000 | FILM CAP MKP X2 - 125C, 3.3UF 10 | 2249 - Immediate | $18.90 | Vis detaljer |
![]() | ![]() | B32924Q3475M000 | FILM CAP MKP X2 - 125C, 4.7UF 20 | 607 - Immediate | $22.50 | Vis detaljer |