Leaded RF Chokes with High Current Capability

EPCOS offers their leaded RF choke with a high current capability of up to 4450 mA

Image of EPCOS' Leaded RF ChokesThe EPCOS leaded RF choke series with designation LBC+ from TDK offers components for rated currents up to 4450 mA and saturation currents up to 7700 mA.  This corresponds to an increase of up to 80 percent compared to previous versions.  The range of inductance values of the E12 series extends from 1.0 µH to 470 µH.  These RoHS compatible inductors are suitable for an operating temperature range of -55°C to +125°C.

The components of the LBC+ series are manufactured in both axial (B82144F2) and radial types (B82144B2).  The latter have a lead spacing of 5 mm.  The chokes have a length of 9.2 mm and a diameter of 6.5 mm.  A flame-retardant enamel coating protects the components against environmental effects.  Moreover, they are marked for identification with color rings to IEC 60062.

Based on their higher current capability, the new chokes can be used for diverse functions such as storage chokes for DC-DC converters as well as for noise suppression.  Their possible applications include power supplies for industrial and telecommunications installations, LED and energy-saving lamps, and consumer electronics devices.

Features and Benefits
  • High current capability of up to 4450 mA
  • RoHS compatible
  • Axial and radial types available
Applications
  • Power supplies for industrial and telecom installations
  •  Consumer electronics equipment
  • Noise suppression
  • Storage chokes in DC-DC converters
  • LED and energy-saving lamps

Leaded RF Chokes

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 1.5MH 230MA 6.4 OHM THB82144B1155J000FIXED IND 1.5MH 230MA 6.4 OHM TH4214 - Immediate$2.89Vis detaljer
FIXED IND 2.2MH 180MA 9.5 OHM THB82144B1225J000FIXED IND 2.2MH 180MA 9.5 OHM TH2911 - Immediate$2.89Vis detaljer
FIXED IND 1UH 4.45A 43 MOHM THB82144B2102K000FIXED IND 1UH 4.45A 43 MOHM TH2966 - Immediate$3.09Vis detaljer
FIXED IND 10UH 2.45A 120 MOHM THB82144B2103K000FIXED IND 10UH 2.45A 120 MOHM TH837 - Immediate$3.73Vis detaljer
FIXED IND 100UH 1.3A 460 MOHM THB82144B2104J000FIXED IND 100UH 1.3A 460 MOHM TH4581 - Immediate$3.28Vis detaljer
FIXED IND 1.2UH 4.25A 44 MOHM THB82144B2122K000FIXED IND 1.2UH 4.25A 44 MOHM TH0 - Immediate$3.02Vis detaljer
FIXED IND 12UH 2.4A 130 MOHM THB82144B2123K000FIXED IND 12UH 2.4A 130 MOHM TH0 - Immediate$3.02Vis detaljer
FIXED IND 120UH 1.1A 600 MOHM THB82144B2124J000FIXED IND 120UH 1.1A 600 MOHM TH236 - Immediate$3.34Vis detaljer
FIXED IND 1.5UH 4.1A 45 MOHM THB82144B2152K000FIXED IND 1.5UH 4.1A 45 MOHM TH0 - Immediate$3.02Vis detaljer
FIXED IND 15UH 2.3A 140 MOHM THB82144B2153K000FIXED IND 15UH 2.3A 140 MOHM TH0 - Immediate$3.02Vis detaljer
Published: 2015-04-23