ERU-SMT Power Inductors

TDK extends its wide range of compact SMT high-current chokes

Image of EPCOS' ERU-SMT Power InductorsTDK Corporation has extended its range of EPCOS ERU-SMT power inductors with the ERU19, ERU24 and ERU27 (B82559*) series. These devices are comprised of up to ten types, covering an inductance value range of 1.0 µH to 30 µH. The range of saturation currents that are covered includes 11.5 ADC to 101.5 ADC at +25°C. These power inductors offer a compact design with a footprint of 19.9 mm x 18.5 mm to 27.8 mm x 25.8 mm taking up 14% less space on the printed circuit board (PCB) than their predecessor. The low insertion heights vary between 7.65 mm and 16.9 mm depending on the type. This low-profile design is based on a flat rectangular helical winding technology, resulting in lower losses.

The ohmic resistances are between 0.46 mΩ and 17.0 mΩ. These high-current chokes are designed for the operating temperature range of -40°C and +150°C. The product’s additional third soldering pad contributes to high mechanical stability on the PCB. These inductors are RoHS-compatible and AEC-Q200 qualified, making them suitable for output and storage chokes in a wide variety of power supply topologies. The ERU-SMT power inductors are suitable for use cases including point-of-load (POL) converters, DC/DC converters, high-current switch-mode power supplies, and inverters for photovoltaic systems and automotive applications.

Features
  • Compact dimensions due to flat rectangular helical winding
  • High saturation current: up to 101.5 ADC
  • AEC-Q200 qualified
Applications
  • Output and storage chokes for POL converters
  • DC/DC converters and high-current switch-mode power supplies
  • Inverters for photovoltaic systems
  • Automotive

ERU24/27 Power Inductors

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)AfskærmningTilgængeligt antal PrisVis detaljer
FIXED IND 4.7UH 37A 1.39 MOHMB82559B5472A027FIXED IND 4.7UH 37A 1.39 MOHM37 AAfskærmet240 - Immediate$49.26Vis detaljer
FIXED IND 30UH 22.9A 3.6 MOHMB82559A0303A024FIXED IND 30UH 22.9A 3.6 MOHM22.9 AAfskærmet248 - Immediate$56.74Vis detaljer
FIXED IND 2.2UH 44.9A 0.85 MOHMB82559A4222A024FIXED IND 2.2UH 44.9A 0.85 MOHM44.9 AAfskærmet254 - Immediate$48.06Vis detaljer
FIXED IND 6.8UH 35A 1.45 MOHMB82559A7682A024FIXED IND 6.8UH 35A 1.45 MOHM35 AAfskærmet122 - Immediate$54.71Vis detaljer
FIXED IND 1UH 52A 0.46 MOHM SMDB82559B2102A027FIXED IND 1UH 52A 0.46 MOHM SMD52 AAfskærmet513 - Immediate$42.16Vis detaljer
FIXED IND 15UH 25.5A 2.8 MOHMB82559A0153A024FIXED IND 15UH 25.5A 2.8 MOHM25.5 AAfskærmet100 - Immediate$53.38Vis detaljer
FIXED IND 10UH 33A 1.92 MOHM SMDB82559B7103A027FIXED IND 10UH 33A 1.92 MOHM SMD33 AAfskærmet385 - Immediate$45.90Vis detaljer
FIXED IND 10UH 32.1A 1.85 MOHMB82559A9103A024FIXED IND 10UH 32.1A 1.85 MOHM32.1 AAfskærmet0 - Immediate$57.00Vis detaljer
FIXED IND 1UH 54.4A 0.45 MOHMB82559A2102A024FIXED IND 1UH 54.4A 0.45 MOHM54.4 AAfskærmet93 - Immediate$44.06Vis detaljer
FIXED IND 1.5UH 52.5A 0.46 MOHMB82559B2152A027FIXED IND 1.5UH 52.5A 0.46 MOHM52.5 AAfskærmet500 - Immediate$42.16Vis detaljer

ERU19 Power Inductors

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)AfskærmningTilgængeligt antal PrisVis detaljer
FIXED IND 3.3UH 25.1A 2.25 MOHMB82559B5332A019FIXED IND 3.3UH 25.1A 2.25 MOHM25.1 AAfskærmet0 - Immediate$34.49Vis detaljer
FIXED IND 20UH 9.5A 13.5 MOHMB82559B0203A019FIXED IND 20UH 9.5A 13.5 MOHM9.5 AAfskærmet85 - Immediate$32.97Vis detaljer
FIXED IND 15UH 10.7A 11 MOHM SMDB82559B9153A019FIXED IND 15UH 10.7A 11 MOHM SMD10.7 AAfskærmet0 - Immediate$31.83Vis detaljer
FIXED IND 2.2UH 27.2A 1.8 MOHMB82559B4222A019FIXED IND 2.2UH 27.2A 1.8 MOHM27.2 AAfskærmet100 - Immediate$34.68Vis detaljer
FIXED IND 1.5UH 30.2A 1.35 MOHMB82559B3152A019FIXED IND 1.5UH 30.2A 1.35 MOHM30.2 AAfskærmet100 - Immediate$33.98Vis detaljer
FIXED IND 10UH 11.7A 8.8 MOHMB82559B7103A019FIXED IND 10UH 11.7A 8.8 MOHM11.7 AAfskærmet105 - Immediate$31.76Vis detaljer
FIXED IND 4.7UH 25.1A 2.25 MOHMB82559B5472A019FIXED IND 4.7UH 25.1A 2.25 MOHM25.1 AAfskærmet303 - Immediate$34.49Vis detaljer
FIXED IND 30UH 8.6A 17 MOHM SMDB82559B0303A019FIXED IND 30UH 8.6A 17 MOHM SMD8.6 AAfskærmet283 - Immediate$33.79Vis detaljer
FIXED IND 6.8UH 12.7A 7.6 MOHMB82559B6682A019FIXED IND 6.8UH 12.7A 7.6 MOHM12.7 AAfskærmet237 - Immediate$31.13Vis detaljer
FIXED IND 1UH 36.3A 0.95 MOHMB82559B2102A019FIXED IND 1UH 36.3A 0.95 MOHM36.3 AAfskærmet109 - Immediate$33.48Vis detaljer
Published: 2021-04-21