Automotive Grade Inrush Current Limiters
EPCOS' automotive grade inrush current limiter is designed to replace high-power fixed resistors
The EPCOS inrush current limiters qualified are AEC-Q200 and are also available in a encased UL approved option. This series is ideal for on-board chargers for electric vehicles (EV), or hybrid electric vehicles (HEV), and the charging or discharging of the DC link capacitors in these types of vehicles.
The EPCOS PTC-ICL components are designed for high inrush currents in electrical equipment such as drive systems, inverters, or power supplies due to the fact that excessive inrush currents can damage sensitive components. The PTC inrush current limiters are able to offer more reliable protection especially at demanding temperatures and power conditions and provide protection in the case of short circuits.
| Features | ||
|
|
|
| Applications | ||
|
|
Automotive Grade Inrush Current Limiters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B59412C1130B070 | ICL 120 OHM 25% 15MM | 2179 - Immediate | $15.75 | Vis detaljer |
![]() | ![]() | B59451C1130B070 | ICL 25% 15MM | 7191 - Immediate | $15.75 | Vis detaljer |
![]() | ![]() | B59750C0120A070 | ICL 25% | 0 - Immediate | $15.75 | Vis detaljer |
![]() | ![]() | B59213J0130A020 | ICL 33 OHM 25% | 661 - Immediate | $26.36 | Vis detaljer |
![]() | ![]() | B59215J0130A020 | ICL 22 OHM 25% | 6170 - Immediate | $26.36 | Vis detaljer |
![]() | ![]() | B59217J0130A020 | ICL 56 OHM 25% | 2722 - Immediate | $26.36 | Vis detaljer |
![]() | ![]() | B59219J0130A020 | ICL 100 OHM 25% | 15072 - Immediate | $36.07 | Vis detaljer |