EPC9166 500 W GaN-Based Boost Converter
EPC's demo board converts a 12 V input to 48 V output
EPC's EPC9166 is a 500 W DC/DC demo board that converts a 12 V input to 48 V output. The EPC9166 demo board integrates the Renesas ISL81807 two-phase synchronous boost controller with the ultra-efficient EPC2218 eGaN® FETs from EPC to achieve greater than 96.5% efficiency in a 12 V input to 48 V regulated output conversion with 500 kHz switching frequency..
eGaN FETs and ICs provide fast switching, high efficiency, and small size to meet the stringent power density requirements of leading-edge computing applications.
- High-performance computing
- Ultra-thin laptops
- High-end gaming systems
- Datacenters
EPC9166 500 W GaN-Based Boost Converter
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9166 | DCDC 500W DUAL PH/SYNCBOOST CONV | 10 - Immediate | $3,170.00 | Vis detaljer |
![]() | ![]() | EPC2218 | GANFET N-CH 100V DIE | 2980 - Immediate | $50.59 | Vis detaljer |