EPC2106 Half Bridge

EPC's 100 V eGaN® half bridge is ideal for Class-D audio and LED lighting

Image of EPC's EPC2106 Half BridgeEPC’s 100 V eGaN half bridge, EPC2106, has a typical RDS(ON) of 55 mΩ, output capacitance less than 600 pF, zero reverse recovery (QRR), and a maximum pulsed drain current of 18 A pulsed output current for high efficiency power conversion in a tiny 1.82 mm2 footprint.

 
Applications
  • DC/DC power conversion
  • LiDAR
  • LED lighting
  • Class-D audio
Features
  • High-frequency capability:
    • Monolithic integration eliminates interconnect inductances for higher efficiency at a higher frequency
  • High efficiency:
    • Lower conduction and switching losses, zero reverse recovery losses
  • Small footprint:
    • Low inductance, extremely small, 1.35 mm x 1.35 mm BGA surface-mount passivated die

EPC2106 Half Bridge

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOSFET 2N-CH 100V 1.7A DIEEPC2106MOSFET 2N-CH 100V 1.7A DIE17500 - Immediate$17.10Vis detaljer
EVAL BOARD FOR EPC2106EPC9055EVAL BOARD FOR EPC21065 - Immediate$1,258.74Vis detaljer
Published: 2019-01-14