EPC2067 40 V, 409 A(pulsed) eGaN® FET

EPC's EPC2067 is a 40 V eGaN FET for state-of-the-art power density

Image of EPC's EPC2067 40 V, 409 Apulsed eGaN® FETThe EPC2067 from EPC is a 40 V, 1.3 mΩ (typical) eGaN FET with a pulsed current rating of 409 A in a tiny 9.3 mm2 footprint. This device is ideal for applications with demanding high power density performance requirements, including 48 V to 54 V input servers. Lower gate charges and zero reverse recovery losses enable high-frequency operation of 1 MHz and beyond, at high efficiency in a tiny footprint for state-of-the-art power density.

Applications
  • High-frequency DC/DC converters
  • BLDC motor drives
  • Sync rectification for AC/DC and DC/DC

EPC2067 40 V, 409 A(pulsed) eGaN® FET

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TRANS GAN .0015OHM 40V 14LGAEPC2067TRANS GAN .0015OHM 40V 14LGA2099 - Immediate$36.72Vis detaljer

Evalution Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR EPC2067EPC90138EVAL BOARD FOR EPC20677 - Immediate$1,271.02Vis detaljer
Published: 2021-11-30