EDK350/EDK350U Developer Kits
EnOcean's developer kit gives the designer a fast and complete overview of the powerful Dolphin platform
The EnOcean developer kit EDK 350 provides designers with a quick and full overview of the powerful Dolphin platform. OEMs can develop their own energy-autonomous applications for building automation and other purposes, ensuring a competitive edge. The kit covers the entire product range, from energy harvesting and wireless modules to ready-made product solutions: ECO 200, PTM 215, PTM 535, STM 300, STM 33x, TCM 320, USB 300, DolphinStudio, and DolphinAPI.
The EnOcean Developer Kit EDK 350U gives the designer a fast and full overview of the powerful Dolphin platform. OEMs can develop their own energy-autonomous applications for building automation and other purposes, ensuring a competitive edge. The kit covers the entire product range, from energy harvesting and wireless modules to ready-made product solutions: ECO 200, PTM 215U, PTM 535U, STM 300U, STM 33xU, TCM 320U, USB 500U, DolphinStudio, and DolphinAPI.
Combined with the EnOcean IoT Connector, all necessary information provided by wireless EnOcean sensors can be directly transferred into IoT applications without additional costs when using Aruba Wi-Fi access points.
Features
- Supports the international standard for energy harvesting wireless radio protocol ISO/IEC 14543-3-101
- Covers all EnOcean Alliance Equipment Profiles and the EnOcean security protocol
- Supports self-powered sensors and line-powered applications (e.g., switching actuators, gateways, and repeaters)
- Programming and configuration slots for STM 300 on adapter, TCM 320, and STM 3xy
- Easy prototyping of customer-specific hardware with patch area and pin connectors
- Supports software and hardware development
- PC software Dolphin Studio and DolphinView for fast and easy development
- Plug-and-play development kits
- Competitive advantage over battery-powered wireless solution
- Technical support
EDK350/EDK350U Developer Kits
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EDK350U | ENERGY HARVEST WIRELESS 902MHZ | Kort, Kabel/kabler, Tilbehør | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EDK350 | ENERGY HARVEST WIRELESS 868MHZ | Kort, Kabel/kabler, Tilbehør | 4 - Immediate | $1,485.97 | Vis detaljer |