Giant Gecko MCU for Memory-Heavy Applications
Silicon Labs' Giant Gecko (GG) family of MCUs provide Flash memory configurations up to 1024 KB
Silicon Labs' devices in the 32-bit Giant Gecko (GG) family are the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 1024 KB, with the added option of embedded USB connectivity, direct drive TFT, EBI and CPU speeds up to 48 MHz. All Giant MCUs include the autonomous, low-energy peripherals found in the Gecko family, including AES encryption, pulse counter, low energy UARTs in addition to the low energy sensor interface LESENSE and on-chip operational amplifiers. In line with its existing Gecko microcontrollers design philosophy, Giant Gecko MCUs target energy sensitive applications with high memory requirements and connectivity requirements.
- ARM Cortex-M3 CPU platform
- Flexible energy management system
- 1024/512 KB Flash
- 128/128 KB RAM
- 93 general purpose I/O pins
- Energy, gas, water, and smart metering
- Health and fitness applications
- Smart accessories
- Alarm and security systems
- Industrial and home automation
Giant Gecko MCU
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EFM32GG-STK3700 | EFM32GG990F1024 EVAL BRD | 44 - Immediate | $630.04 | Vis detaljer |
![]() | ![]() | SLSTK3701A | EFM32GG11 EVAL BRD | 128 - Immediate | $1,119.02 | Vis detaljer |
![]() | ![]() | EFM32GG280F512G-E-QFP100R | IC MCU 32BIT 512KB FLASH 100LQFP | 1000 - Immediate | $83.42 | Vis detaljer |
![]() | ![]() | EFM32GG330F1024G-E-QFN64R | IC MCU 32BIT 1MB FLASH 64QFN | 7969 - Immediate | $96.57 | Vis detaljer |
![]() | ![]() | EFM32GG280F1024G-E-QFP100R | IC MCU 32BIT 1MB FLASH 100LQFP | 5883 - Immediate | $102.26 | Vis detaljer |
![]() | ![]() | EFM32GG390F1024G-E-BGA112R | IC MCU 32BIT 1MB FLASH 112BGA | 1613 - Immediate | $108.07 | Vis detaljer |
![]() | ![]() | EFM32GG395F1024G-E-BGA120R | IC MCU 32BIT 1MB FLASH 120BGA | 3106 - Immediate | $111.17 | Vis detaljer |
![]() | ![]() | EFM32GG990F1024G-E-BGA112R | IC MCU 32BIT 1MB FLASH 112BGA | 1179 - Immediate | $112.31 | Vis detaljer |
![]() | ![]() | EFM32GG232F512G-E-QFP64R | IC MCU 32BIT 512KB FLASH 64TQFP | 28897 - Immediate | $74.83 | Vis detaljer |
![]() | ![]() | EFM32GG230F1024G-E-QFN64R | IC MCU 32BIT 1MB FLASH 64QFN | 5604 - Immediate | $91.58 | Vis detaljer |