EFM32 Gecko

Silicon Labs' EFM32 Gecko provides an ultra-low power 32-bit solution built around the ARM® Cortex™-M3 and ARM® Cortex™-M0 processor cores

Image of Energy Micro's EFM32 GeckoThe EFM32 Gecko from Silicon Labs is an energy friendly 32-bit microcontroller for use in ultra-low power applications: energy, gas, water and smart energy metering, home and building automation, security, health and fitness equipment, and smart accessories for iPhone and Android systems. Such applications need to operate for as long as possible, even years, without external power and operator intervention.

Benchmarking against today's 'top 10' low power microcontroller devices, the EFM32 Gecko microcontroller has been proven capable of consuming a quarter of the energy required by 8-, 16-, or 32-bit alternatives. This can equate to extending the lifetime of a typical 3 V coin cell battery by at least 300%. Silicon Labs has built the EFM32 Gecko microcontroller around the 32-bit ARM Cortex-M3 and ARM Cortex-M0 processor core. In summary the microcontroller is characterized by ultra-low active power consumption, reduced processing time, very fast wake-up time and ultra-low standby current.

Features
  • Very low active power consumption
  • Reduced processing time
  • Very fast wake-up time
  • Ultra-low standby current
  • Autonomous peripheral operation
  • PRS - peripheral reflex system
  • Well architected energy modes
  • Extremely energy efficient peripherals
  • LESENSE - low energy sensor Interface
  • Simplicity studio and advanced energy monitoring

EFM32 Gecko

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC MCU 32BIT 128KB FLASH 112BGAEFM32G890F128-BGA112TIC MCU 32BIT 128KB FLASH 112BGA0 - ImmediateSee Page for PricingVis detaljer
Published: 2013-07-02