RIA15 Series Loop-Powered Process Indicators

Endress+Hauser's compact process indicators are ideal for universal use to display 4 mA to 20 mA/HART® signals

Image of Endress+Hauser's RIA15 Series Loop-Powered Process IndicatorsEndress+Hauser's RIA15 series loop-powered process indicators display 4 mA to 20 mA measured values or up to four of a sensor's HART process variables in all industries. These RIA15 indicators feature a five-digit display that has a 17 mm (0.67 in) digit height with dimension, bar graph, and activatable backlighting and can be used for panel-mount housing or field housing on local displays.

The HART version is the perfect combination for Endress+Hauser devices that are not available with display, like the hydrostatic level meter FMX21, the radar level measurement FMR20, and the compact transmitter Liquiline CM82 for liquid analysis. Those devices can be conveniently commissioned using the RIA15 with the specific software option.

Features
  • Easy configuration and on-site parameter setup with three front-mounted key push buttons
  • Perfect solution if measuring points are difficult to access, especially if long wiring distances are required/voltage drop <1 V
  • No external power supply is necessary; the device is powered directly from the current loop
  • Interrogates up to four different measurement values in a running process and displays them (via HART protocol)

RIA15 Series Loop-Powered Process Indicators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AMMETER 4-20MA LCD DIN RAILRIA15-AAA1AMMETER 4-20MA LCD DIN RAIL1 - Immediate$1,799.11Vis detaljer
AMMETER 4-20MA LCD DIN RAILRIA15-AAA2AMMETER 4-20MA LCD DIN RAIL1 - Immediate$2,026.22Vis detaljer
AMMETER 4-20MA LCD DIN RAILRIA15-AAB1AMMETER 4-20MA LCD DIN RAIL1 - Immediate$2,598.68Vis detaljer
Published: 2023-03-13