Nivector FTI26 Series Point-Level Switches

Endress+Hauser's FTI26 switches feature IO-Link technology that allows for performance adjustments in demanding applications

Image of Endress+Hauser's Nivector FTI26 Series Point-Level SwitchesEndress+Hauser's Nivector FTI26 point-level switches are ideal for solids in food industries, such as grain, sugar, spices, or coffee powder, and powder applications in all industries. These sensors evaluate the different dielectric values of air and the product, like foodstuffs in powder form. These capacitance devices have excellent build-up performance and high sensitivity.

The Nivector FTI26 is an industry 4.0-ready sensor featuring IO-Link technology. This allows further performance adjustments in very demanding applications. The FTI26 comes with a 1 inch plastic connection for basic applications or a 1 inch stainless steel connection for hygienic applications. In particular abrasive or coarse products, these sensors can be equipped with a special protector. The M12 plug can be protected against impact with a plastic protection cover. All industry-compliant certificates are available.

Features
  • Easy installation even in tight conditions or where access is restricted thanks to the compact design
  • No individual adjustment to each medium necessary
  • Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
  • Industry 4.0 ready with IO-Link communication
Applications
  • All types of powdered and fine-grained solids

Nivector FTI26 Series Point-Level Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR LEVEL PWD/SLD SWITCH PNPFTI26-AA4MWDGSENSOR LEVEL PWD/SLD SWITCH PNP1 - Immediate$1,541.44Vis detaljer
SENSOR LEVEL PWD/SLD SWITCH PNPFTI26-CA4MWDGSENSOR LEVEL PWD/SLD SWITCH PNP3 - Immediate$1,549.75Vis detaljer
SENSOR LEVEL PWD/SLD SWITCH PNPFTI26-CA4VWDGSENSOR LEVEL PWD/SLD SWITCH PNP3 - Immediate$1,549.75Vis detaljer
SENSOR LEVEL PWD/SLD SWITCH PNPFTI26-AA4UWDGSENSOR LEVEL PWD/SLD SWITCH PNP3 - Immediate$1,541.44Vis detaljer
Published: 2023-03-14