iTHERM CompactLine TM311 Series Temperature Transmitters
Endress+Hauser's compact thermometers are ideal for fast installation in tight spaces
Endress+Hauser's TM311 series Pt100 temperature transmitters provide accurate and fast process temperature measurements in hygienic and aseptic applications. These temperature sensors offer a four-wire connection or feed into a smart temperature transmitter with 4 mA to 20 mA, IO-Link (auto-detect), or switch output. Featuring TipSens technology, the RTD (Pt100; Class A) delivers response times as low as 1.5 s (t90) for optimum process control. These versatile devices are a great choice for driving plant standardization.
- Version with iTHERM TipSens offers leading response times with a T90 time of 1.5 seconds
- Fast installation and easy commissioning thanks to compact dimensions for installation in tight spaces
- 4 mA to 20 mA and IO-Link in one device
- Version with iTHERM TipSens ensures a highly accurate measurement for short immersion lengths, for example, in small pipelines in the food and beverages industry
- Cost-saving
- Hygienic and aseptic applications
iTHERM CompactLine TM311 Series Temperature Transmitters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TM311-AAA0BG1BAB4A1 | SENSOR RTD CYLINDER | 5 - Immediate | $1,048.54 | Vis detaljer |
![]() | ![]() | TM311-CAA0BG6BAB4A1 | SENSOR RTD CYLINDER | 5 - Immediate | $1,048.54 | Vis detaljer |
![]() | ![]() | TM311-AAC0BG1BBB4A1 | SENSOR RTD CYLINDER | 2 - Immediate | $1,581.97 | Vis detaljer |
![]() | ![]() | TM311-CAC0BG6BBB4A1 | SENSOR RTD CYLINDER | 1 - Immediate | $1,581.97 | Vis detaljer |
![]() | ![]() | TM311-AAC0BD2CBB4A1+LC | SENSOR RTD CYLINDER | 2 - Immediate | $1,591.36 | Vis detaljer |
![]() | ![]() | TM311-CAC0BD2CBB4A1+LB | SENSOR RTD CYLINDER | 2 - Immediate | $1,591.36 | Vis detaljer |