SMPM Connectors

Cinch Connectivity Solutions offers the Johnson line of sub-miniature, push-on style micro-interfaces SMPM connectors

Image of Cinch Connectivity Solutions' SMPM ConnectorsCinch Connectivity Solutions SMPM connectors are a sub-miniature, push-on style micro interfaces that are distinguished for their size (about 35% smaller than the SMP design). They are becoming increasingly popular for the two-fold design benefit of allowing for a higher-density of connection points and maintaining solid return-loss performance from DC-level frequencies up to 65 GHz.

The Johnson SMPM family includes PC-mount and end-launch styles, straight and right-angled, .047 cabled connectors, and sealable flange-mounts. All male connectors are offered as full-detent or smooth bore designs for your preference of separation forces. The SMPM bullet adapter provides the same coveted blind-mate functionality as the larger SMP connectors, mitigating radial and axial misalignment with negligible change to VSWR and other signal losses. The SMPM-series is perfect for use in test equipment and racked-electronics where footprint space is a premium and mating boards together is difficult.

Features

  • Bullet adapter provides blind-mate capabilities
  • Available in PC-mount, end-launch and cabled styles
  • 35% smaller than SMP connectors
  • DC-65 GHz

SMPM Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN SMPM PLUG STR 50 OHM PCB125-2701-201CONN SMPM PLUG STR 50 OHM PCB246 - Immediate$122.17Vis detaljer
CONN SMPM PLUG STR 50 OHM125-0592-001CONN SMPM PLUG STR 50 OHM62 - Immediate$114.63Vis detaljer
CONN SMPM PLUG STR 50 OHM125-2592-001CONN SMPM PLUG STR 50 OHM0 - Immediate$104.29Vis detaljer
CONN SMPM PLUG STR 50OHM EDGEMNT125-2701-801CONN SMPM PLUG STR 50OHM EDGEMNT352 - Immediate$82.99Vis detaljer
CONN SMPM JACK STR 50OHM PCB125-0801-201CONN SMPM JACK STR 50OHM PCB167 - Immediate$124.71Vis detaljer

SMPM Adapters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX ADAPT SMPM TO SMPM125-0901-801COAX ADAPT SMPM TO SMPM0 - Immediate$101.38Vis detaljer
COAX ADAPT SMPM TO SMPM125-0901-811COAX ADAPT SMPM TO SMPM1300 - Immediate$86.10Vis detaljer
COAX ADAPT SMPM TO 2.92MM134-1000-007COAX ADAPT SMPM TO 2.92MM19 - Immediate$1,667.80Vis detaljer
COAX ADAPT SMPM TO 2.92MM134-1000-004COAX ADAPT SMPM TO 2.92MM24 - Immediate$1,667.80Vis detaljer
COAX ADAPT SMPM TO 2.92MM134-1000-005COAX ADAPT SMPM TO 2.92MM5 - Immediate$1,667.80Vis detaljer

Tools and Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SMPM CBLD CONN RMVL TOOL125-0000-900SMPM CBLD CONN RMVL TOOL6 - Immediate$467.89Vis detaljer
SMPM BLLT ADAP INST/EXT TOOL125-0000-901SMPM BLLT ADAP INST/EXT TOOL0 - Immediate$2,601.75Vis detaljer
CONN SHROUD SMPM W/FLANGE125-0701-602CONN SHROUD SMPM W/FLANGE290 - Immediate$79.63Vis detaljer
CONN SHROUD SMPM W/FLANGE125-2701-602CONN SHROUD SMPM W/FLANGE0 - Immediate$52.36Vis detaljer
Published: 2014-02-12