2.8” Intelligent uniTFTs020-ATC Display Module

Display Visions' 2.8” intelligent IPS TFT display module directly controls the user's application and expedites development, prototyping, and deployment of their HMI/GUI

Image of Display Visions' 2.8” Intelligent uniTFTs020-ATC Display ModuleDisplay Visions 2.8” intelligent uniTFTs020-ATC display module is an all-in-one implementation of the display, microcontroller unit, and touch screen. It is all users need to directly control their application and expedite development, prototyping, and deployment of their HMI/GUI. Design the HMI/GUI using the easy-to-use drag-and-drop uniTFT DESIGNER graphics development software and simple ASCII text-based instructions.

Display Visions recommends all first-time buyers of Display Visions’ displays take full advantage of every feature of the display solution by using starter kits. The starter kits provide all the hardware and software that is required to get projects up and running.

Features
  • 2.8" 320 x 240 (display full-color images, animations, icons, and video clips)
  • Incl. PCAP touch panel optically bonded
  • Free and easy-to-use uniTFT designer software
  • AACS display (all angle color stability, optimized backlight, and IPS TFT panel over widest viewing angle)
  • Super bright LED backlight over 1000 cd/m²
  • Object-oriented screen layout
  • Change object during run-time: size, shape, color, and content
  • Animate and move objects
  • Alpha-blending
  • Fonts: ASCII and Unicode
  • Single supply 3.3 V or directly through USB
  • Serial interfaces: USB, RS232, SPI, and I2C
  • Eight digital, freely definable I/Os built-in and expandable up to 136
  • Four analog inputs
  • Flash memory as storage for pictures, fonts, menus, and log files
  • Internal functions for calculation as well as programmability
  • Speaker for tone feedback built-in
  • RoHS, REACH, and CE compliant
  • -20°C to +70°C temperature range
  • Waterproof mounting
Applications
  • Medical devices
  • Handheld devices
  • Industrial machines and controls
  • Measurement instruments
  • General-purpose embedded graphics
  • Lab instruments and equipment
  • Defense applications
  • Avionics
  • Test equipment

2.8” Intelligent uniTFTs020-ATC Display Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY TFT - 2.8"EA UNITFTS028-ATCGRAPHIC DISPLAY TFT - 2.8"0 - Immediate$1,047.97Vis detaljer

Related Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR EA UNITFT050EA QUICKUNITFT050CEVAL BOARD FOR EA UNITFT0501 - Immediate$3,832.28Vis detaljer
EVAL BOARD FOR EA UNITFT070EA QUICKUNITFT070CEVAL BOARD FOR EA UNITFT0700 - Immediate$4,435.72Vis detaljer
EVAL BOARD FOR EA UNITFT101EA QUICKUNITFT101CEVAL BOARD FOR EA UNITFT1010 - Immediate$5,259.60Vis detaljer
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-ATCGRAPHIC DISPLAY TFT RGB 7"1 - Immediate$3,956.51Vis detaljer
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-AGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$3,559.92Vis detaljer
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-ATCGRAPHIC DISPLAY TFT RGB 10.1"2 - Immediate$4,748.59Vis detaljer
Published: 2020-06-03