1.7" Pin-Connected Monochrome OLED Display
EA Display Visions' self-illuminated display is designed for direct mounting and soldering
For quick and easy mounting Electronic Assembly/Display Visions' offers the world's first OLED display family with connector pins in a 2.54 mm pitch. These displays can be soldered directly or plugged into socket strips. Therefore cumbersome gluing procedures, the need for designing a special mounting device, and error-prone cable connections that may lose contact are no longer a concern.
Since the individual OLED pixels light up, these displays do not require any additional backlighting such as LCDs. As a result, OLED displays feature a very flat design, wide viewing angles (up to 170°), high contrasts (2,000:1), fast response times (typically 10 µs), and a high overall brightness (100 cd/m2 to 200 cd/m2). These features, together with an extended temperature range (-40°C to +80°C) and long service life (at least 50,0000 h, up to 100,000 h are possible), make them particularly suitable for mounting in handheld devices for robust outdoor use.
The extremely efficient ratio of external dimensions to the active display area of the EA Display Visions OLEDs helps in designing very compact devices. In addition to the standard colors of yellow or white on black, special designs with green, red, or blue are also possible for orders of a minimum quantity of 500. These displays come with an integrated controller and support SPI and I²C bus directly. It's power supply is 3.3 V.
Evaluate all OLED displays using the EA 9781-USB evaluation board and the free simulator tool that can be downloaded via this link.
- 102x64 pixels: 39 mm x 38 mm, relates to 8x17 character or 4x12 character
- Three-versions (with/without polarizer and protection glass) in various colors
- Super flat design: 2.4 mm (without frontal protection glass)
- High contrast ratio (2000:1) and 10 μsec response time (no afterglow)
- Wide viewing angle: Up to 170°
- Integrated controller ssd1306b
- Parallel, I2C, or SPI interface options
- Self-illuminated; no backlight necessary
- Temperature range: -40°C to +80°C
- Simple mounting with direct soldering
- Long life-time: 50,000 to 100,000 hours
- Optional touch panel resistive or PCAP
- RoHS, REACH, and CE compliant
- Low power consumption
- Industrial controls and machines
- Upgrade of applications with text or FSTN-LCD displays
- Testing and measurement/control equipment
- Various medical devices
- Various defense applications
- Handheld devices
- Wearables
- Vehicle communication interfaces
- Home control and automation
- Laboratory equipment
1.7" Pin-Connected Monochrome OLED Displays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA OLEDS102-6GGA | GRAPHIC DISPLAY OLED YELLOW - | 0 - Immediate | $221.84 | Vis detaljer |
![]() | ![]() | EA OLEDS102-6LGA | GRAPHIC DISPLAY OLED YELLOW - | 3 - Immediate | $183.00 | Vis detaljer |
![]() | ![]() | EA OLEDS102-6LWA | GRAPHIC DISPLAY OLED WHITE - | 0 - Immediate | $188.85 | Vis detaljer |
Associated Product
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA OLEDL128-6LGA | GRAPHIC DISPLAY OLED YELLOW - | 1 - Immediate | $321.76 | Vis detaljer |
![]() | ![]() | EA OLEDL128-6GGA | GRAPHIC DISPLAY OLED YELLOW - | 176 - Immediate | $312.69 | Vis detaljer |
![]() | ![]() | EA OLEDL128-6NGA | GRAPHIC DISPLAY OLED YELLOW - | 0 - Immediate | $250.38 | Vis detaljer |
![]() | ![]() | EA OLEDL128-6LWA | GRAPHIC DISPLAY OLED WHITE - | 2 - Immediate | $325.94 | Vis detaljer |
![]() | ![]() | EA OLEDM128-6LWA | GRAPHIC DISPLAY OLED WHITE - | 15 - Immediate | $293.59 | Vis detaljer |
![]() | ![]() | EA OLEDM128-6GGA | GRAPHIC DISPLAY OLED YELLOW - | 0 - Immediate | $319.38 | Vis detaljer |
![]() | ![]() | EA OLEDM128-6LGA | GRAPHIC DISPLAY OLED YELLOW - | 46 - Immediate | $280.54 | Vis detaljer |
![]() | ![]() | EA OLEDM204-GGA | OLED MODULE 80DIG 20 X 4 W/PINS | 0 - Immediate | $201.52 | Vis detaljer |
![]() | ![]() | EA OLEDM204-LWA | OLED MODULE 80DIG 20 X 4 W/PINS | 2 - Immediate | $194.83 | Vis detaljer |
![]() | ![]() | EA OLEDM204-LGA | OLED MODULE 80DIG 20 X 4 W/PINS | 344 - Immediate | $166.92 | Vis detaljer |
USB Test Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA 9781-1USB | USB-TEST BOARD FOR OLED | 0 - Immediate | See Page for Pricing | Vis detaljer |