Titanium Ti375N1156 PCIe® Early Access Board

The Ti375N1156 early access board provides a PCIe Gen 4x4 add-in card evaluation environment for the Efinix high-speed SerDes connectivity

Image of Efinix Titanium Ti375N1156 PCIe Early Access BoardThe Efinix Ti375N1156 early access board is a PCIe Gen 4x4 add-in card featuring the Titanium Ti375 FPGA. Thanks to the card’s simplified evaluation platform, this high-performance, low-power FPGA device's high-speed SerDes features can be explored easily. The quantum computer fabric, which houses the 370,137 logic elements in the Ti375, guarantees high utilization and efficiency with minimal power consumption and the high performance of the Titanium family. Moreover, quad x4 16 Gb transceivers with a PCIe Gen 4x4 interface are included in the Ti375. Using the included crossover cable, the user of this early access board can configure a PCIe loop back. The user can quickly set up a two-way transaction layer pattern, packet generator, and checker.

An out-of-the-box example design is included to give designers a place to start when experimenting with the PCIe interface's features. The example design configures a pattern generator, checker, and AXI master and slave logic in addition to a two-way transaction layer packet generator.

It should be noted that the purpose of this early access board is to enable the user to configure PCIe loop-back and familiarize themselves with the setup and characteristics of this interface.

Features
  • Titanium Ti375 FPGA
  • Two 256 Mbit SPI NOR Flash memories
  • Crossover cable for PCIe characterization
  • Micro USB connector for board configuration
  • ATX power supply for standalone operation
Applications
  • Network connectivity
  • Embedded compute
  • Communications equipment
  • Vision processing and sensor aggregation
  • Artificial intelligence
  • Compute acceleration
  • Video streaming and broadcast
  • Industrial control and automation

Resources

Image of Efinix Titanium Ti375N1156 PCIe Early Access Board

Titanium Ti375N1156 PCIe® Early Access Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TITANIUM TI375 N1156 EVAL BRDTI375-PCIE-EATITANIUM TI375 N1156 EVAL BRD0 - ImmediateSee Page for PricingVis detaljer

Full Development Kit

BilledeManufacturer Part NumberBeskrivelseTypePlatformIndholdTilgængeligt antal PrisVis detaljer
TITANIUM TI375 N1156 EVAL BRDTI375N1156C-DKTITANIUM TI375 N1156 EVAL BRDFPGATitanium Ti375 N1156 FPGA PCIe-kortKort7 - Immediate$12,648.30Vis detaljer
Published: 2024-09-30