D-Sub Connectors
EDAC D-Sub connectors are available in a wide variety of footprints in vertical or right-angle through-hole styles
EDAC D-Subminiature connector product family offers an extensive range of industry-standard solutions designed for versatility and reliability across a broad range of applications. Available in both standard and high-density configurations, these connectors come in 9, 15, 25, 37, and 50 positions for standard density and 15, 26, 44, 62, and 78 positions for high density, ensuring seamless integration into various electronic systems. EDAC provides vertical, right-angle, and stacked configurations to accommodate diverse design needs, allowing engineers to optimize PCB layouts while maintaining robust electrical performance.
For demanding environments, IP67-rated waterproof D-Sub connectors offer superior protection against moisture and contaminants, ensuring reliability in industrial, outdoor, and transportation applications. Additionally, metal or plastic shell options provide varying levels of EMI/RFI shielding, while multiple termination styles and contact plating thicknesses enhance flexibility. EDAC Power Combo D-Sub connectors further expand functionality by integrating high-current contacts alongside signal pins, supporting applications requiring mixed power and data transmission.
Recognizing that standard options may not always fit unique project requirements, EDAC specializes in custom connector solutions, offering minor modifications with little to no NRE to full custom solutions.
Features
- Offered in standard, high-density, and DVI formats with 9- to 50-pin (standard), 15- to 78-pin (high-density), and 29-pin (DVI) options, ensuring compatibility across various applications
- Available in plastic/metal hybrid or full metal shells, providing robust mechanical durability and EMI/RFI shielding for signal integrity
- Gold flash or fully gold-plated contacts with machined pin versions for superior conductivity and long-term reliability
- Wide variety of footprints in vertical or right-angle through-hole styles
- IP67 waterproof options available, providing protection against dust and moisture, ensuring reliable performance
- Screw-lock mechanisms and latching options with backshells available make these connectors ideal for high-vibration environments
- Industrial computers
- Control panels
- Inflight entertainment systems
- Communications equipment
- Industrial automation
- Medical equipment
- Automotive test equipment
- Energy and power distribution
- Robotics and automation
- Test and measurement equipment
D-Sub Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 621-009-260-042 | CONN D-SUB PLUG 9POS R/A SOLDER | 112 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | 622-009-260-042 | CONN D-SUB RCPT 9POS R/A SOLDER | 395 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 622-015-260-042 | CONN D-SUB RCPT 15POS R/A SOLDER | 0 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | 622-009-260-043 | CONN D-SUB RCPT 9POS R/A SOLDER | 232 - Immediate | $18.20 | Vis detaljer |
![]() | ![]() | 627-025-220-047 | CONN D-SUB PLUG 25POS VERT SLDR | 1000 - Immediate | $31.26 | Vis detaljer |
D-Sub Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 627-229-009-010 | IP67-9P CAP | 66 - Immediate | $102.96 | Vis detaljer |
![]() | ![]() | 627-229-015-010 | IP67-15P CAP | 3 - Immediate | $101.63 | Vis detaljer |
![]() | ![]() | 627-229-025-010 | IP67-25P CAP | 82 - Immediate | $108.48 | Vis detaljer |
![]() | ![]() | 621-250-104-115 | HEX NUT | 3128 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | 621-250-118-115 | HEX NUT | 9450 - Immediate | $4.63 | Vis detaljer |
D-Sub Backshells, Hoods
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 627-230-009-010 | CONN BACKSHELL 9POS 180DEG BLACK | 0 - Immediate | $73.62 | Vis detaljer |
![]() | ![]() | 627-230-015-010 | CONN BACKSHELL 15POS 180DEG BLK | 0 - Immediate | $105.69 | Vis detaljer |
![]() | ![]() | 627-230-025-010 | CONN BACKSHELL 25POS 180DEG BLK | 0 - Immediate | $69.12 | Vis detaljer |