ECX-34RR 32.768 KHz Low ESR Quartz Crystal
ECS' ECX-34RR 32.768 KHz low ESR quartz crystal features a 3.2 mm x 1.5 mm footprint
ECS announces availability of the ECX-34RR miniature SMD 32.768 KHz crystal, which offers extremely low ESR 20 K Ω typical. The 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The standard version has a frequency tolerance of ±20 ppm at +25°C. Available load capacitance of 12.5 pF, 9 pF, or 6 pF with an operating temperature of -40°C to +85°C.
| Features | ||
|
|
|
| Applications | ||
|
|
ECX-34RR 32.768 KHz Low ESR Quartz Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-34RR-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 18773 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | ECS-.327-9-34RR-TR | CRYSTAL 32.7680KHZ 9PF SMD | 13887 - Immediate | $6.94 | Vis detaljer |
![]() | ![]() | ECS-.327-6-34RR-TR | CRYSTAL 32.7680KHZ 6PF SMD | 10529 - Immediate | $6.69 | Vis detaljer |