ECX‐34R 32.768 KHz Low ESR Quartz Crystal
ECS Inc.'s ECX‐34R low ESR quartz crystals offer a 3.2 mm x 1.5 mm footprint that is ideal for mobile and wireless devices
ECS Inc. International now offers the availability of the ECX‐34R, low ESR (50 KΩ max) miniature SMD crystal. The 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The standard version has a frequency tolerance of ±20 ppm at +25°C and a ±10 ppm option at 12.5 pF CL, while offering an available load capacitance of 12.5 pF, 9 pF, or 7 pF with an operating temperature of ‐40°C to +85°C.
- 3.2 mm x 1.5 mm footprint
- Extended temperature range
- RoHS-2- and REACH-compliant
- MSL 1
- Lead finish Au
- Mobile devices
- Industrial applications
- Wireless applications
- Real-time clocks
- Microprocessors requiring low ESR
Low ESR Quartz Crystals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-34R-C-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 7151 - Immediate | $3.79 | Vis detaljer |
![]() | ![]() | ECS-.327-12.5-34R-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 40862 - Immediate | $4.05 | Vis detaljer |
![]() | ![]() | ECS-.327-7-34R-TR | CRYSTAL 32.7680KHZ 7PF SMD | 12946 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | ECS-.327-9-34R-TR | CRYSTAL 32.7680KHZ 9PF SMD | 8373 - Immediate | $4.12 | Vis detaljer |