ECX-34Q 32.768 KHz AEC-Q200 Quartz Crystal
ECS Inc. International's ECX-34Q 32.768 KHz AEC-Q200 quartz crystal for various applications
ECS' ECX-34Q is an AEC-Q200 qualified miniature SMD crystal. The 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package offers extended temperature ranges of -40°C to +125°C or standard ranges of -40°C to +85°C. The standard version has a frequency tolerance of ±20 ppm @ +25°C and a ±10 ppm tolerance option. Available in load capacitances of 12.5 pF, 9 pF, 7 pF, or 6 pF.
- 3.2 mm x 1.5 mm x 0.9 mm footprint
- AEC-Q200 qualified
- TS16949 certified production
- PPAP supported
- RoHS 2 and REACH compliant
- -40°C to +125°C extended temperature range
- MSL 1
- Lead finish Au
- IoT
- Automotive
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- Real-time clocks
- Test equipment
ECX-34Q AEC-Q200 Quartz Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Driftstilstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-34QS-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | Fundamental | 6086 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | ECS-.327-6-34QCN-TR | CRYSTAL 32.7680KHZ 6PF SMD | Fundamental | 10243 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | ECS-.327-9-34QCS-TR | CRYSTAL 32.7680KHZ 9PF SMD | Fundamental | 4596 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ECS-.327-12.5-34QCN-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | Fundamental | 45051 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | ECS-.327-9-34QS-TR | CRYSTAL 32.7680KHZ 9PF SMD | Fundamental | 10649 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | ECS-.327-6-34QS-TR | CRYSTAL 32.7680KHZ 6PF SMD | Fundamental | 10996 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ECS-.327-6-34QCS-TR | CRYSTAL 32.7680KHZ 6PF SMD | Fundamental | 8065 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | ECS-.327-7-34QS-TR | CRYSTAL 32.7680KHZ 7PF SMD | Fundamental | 8374 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ECS-.327-7-34QCS-TR | CRYSTAL 32.7680KHZ 7PF SMD | Fundamental | 4776 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | ECS-.327-12.5-34QCS-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | Fundamental | 93266 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | ECS-.327-9-34QCN-TR | CRYSTAL 32.7680KHZ 9PF SMD | Fundamental | 25883 - Immediate | $4.69 | Vis detaljer |