ECX-33B2Q Series 3.2 mm x 2.5 mm Automotive-Grade Crystals
ECS’ low-aging B2 crystals are AEC-Q200 qualified with a wide frequency range of 8 MHz to 54 MHz
ECS’ ECX-33B2Q series compact MHz surface mount crystals are available in an industry standard 3.2 mm x 2.5 mm x 0.8 mm 4-pad ceramic package. These electronic components are AEC-Q200 qualified and offer an array of features such as a wide frequency range of 8 MHz to 54 MHz, tolerance options as tight as ±10 ppm, and stability options ranging from ±10 ppm to ±150 ppm.
This automotive-grade addition to ECS’ low-aging B2 crystals offers low ±2 ppm first year aging at +25°C ±3°C. The standard ECX-33B2Q crystal offers ±30 ppm tolerance and ±150 ppm stability over the standard operating temperature of -40°C to +150°C with many load capacitance options. These electronic components are ideal for IoT, wireless, wearable, smart home, and Wi-Fi applications.
- Package size: 3.2 mm x 2.5 mm x 0.8 mm
- 4-pad footprint
- Frequency range: 8 MHz to 54 MHz
- ±150 ppm standard stability with tight ±10 ppm stability available
- ±30 ppm standard tolerance
- Low aging ±2 ppm max. first year at +25°C ±3°C
- Standard operating temperature range: -40°C to +150°C
- RoHS and REACH compliant
- IoT
- Industrial
- Wireless
- Mobile devices
- Wearables
- Wi-Fi
- Bluetooth
- Smart homes
ECX-33B2Q Series 3.2 mm x 2.5 mm Automotive-Grade Crystals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-100-12-33B2Q-JES-TR3 | CRYSTAL 10.000 MHZ 12PF SMD | 2683 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-320-12-33B2Q-JES-TR3 | CRYSTAL 32.000 MHZ 12PF SMD | 2954 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-200-12-33B2Q-JES-TR3 | CRYSTAL 20.000 MHZ 12PF SMD | 3488 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-122.8-12-33B2Q-JES-TR3 | CRYSTAL 12.288 MHZ 12PF SMD | 2975 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-286.3-12-33B2Q-JES-TR3 | CRYSTAL 28.63636 MHZ 12PF SMD | 0 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-160-12-33B2Q-JES-TR3 | CRYSTAL 16.000 MHZ 12PF SMD | 2865 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-400-12-33B2Q-JES-TR3 | CRYSTAL 40.000 MHZ 12PF SMD | 1869 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-240-12-33B2Q-JES-TR3 | CRYSTAL 24.000 MHZ 12PF SMD | 3693 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-120-12-33B2Q-JES-TR3 | CRYSTAL 12.000 MHZ 12PF SMD | 2589 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-250-12-33B2Q-JES-TR3 | CRYSTAL 25.000 MHZ 12PF SMD | 0 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | ECS-200-8-33B2Q-JVY-TR3 | CRYSTAL 20.000 MHZ 8PF SMD | 1325 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | ECS-400-8-33B2Q-JVY-TR3 | CRYSTAL 40.000 MHZ 8PF SMD | 5830 - Immediate | $2.28 | Vis detaljer |