ECX-2236B2 Low Aging SMD Crystal
ECS' surface-mount crystal offers tight stability and low ±2ppm first-year aging
ECS' ECX-2236B2 series of surface-mount (SMD) crystals are available in an industry-standard 2.5 mm x 2.0 mm x 0.5 mm 4-pad ceramic package. These electronic components offer a wide frequency range of 12 MHz to 50 MHz, tight stability of ±10 ppm and a low ±2 ppm first-year aging at +25°C ±3°C with the option of an extended operating temperature range. The standard ECX-2236B2 crystal offers ±10 ppm frequency tolerance and the standard range of crystal load capacitance options. This electronic component series is ideal for IoT, wireless and wearable applications. An expanded version includes a variation of developed frequency, stability and tolerance over a standard operating temperature with the standard ±2 ppm first-year aging max.
- 2.5 mm x 2.0 mm x 0.5 mm 4-pad footprint
- Frequency range: 12 MHz ~ 60 MHz
- ±10 ppm standard frequency tolerance with ±7 ppm option available
- ±10 ppm standard frequency stability
- Low aging ± 2ppm max. first year at +25°C ±3°C
- Standard operating temperature range: -30°C ~ +85°C
- Extended temperature range option available
- RoHS and REACH compliant
- IoT
- Industrial
- Wireless
- Mobile devices
- Wearables
- Wi-Fi
- Bluetooth
ECX-2236B2 Low Aging SMD Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-160-9-36B2-CKM-TR | CRYSTAL 16 MHZ 9PF SMD | 6725 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ECS-250-18-36B2-CTY-TR | CRYSTAL 25 MHZ 18PF SMD | 4472 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-300-8-36B2-CKM-TR | CRYSTAL 30.0000MHZ 8PF SMD | 6828 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | ECS-320-8-36B2-CKY-TR | CRYSTAL 32.0000MHZ 8PF SMD | 3596 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-160-8-36B2-CKY-TR | CRYSTAL 16.0000MHZ 8PF SMD | 4324 - Immediate | $2.51 | Vis detaljer |
![]() | ![]() | ECS-240-8-36B2-CWN-TR | CRYSTAL 24.0000MHZ 8PF SMD | 5996 - Immediate | $2.51 | Vis detaljer |
![]() | ![]() | ECS-120-10-36B2-CWY-TR | CRYSTAL 12.0000MHZ 10PF SMD | 11094 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | ECS-320-12-36B2-CKY-TR | CRYSTAL 32 MHZ 12PF SMD | 9548 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-120-10-36B2-JTN-TR | CRYSTAL 12 MHZ 10PF SMD | 1358 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ECS-245.7-10-36B2-CTM-TR | CRYSTAL 24.576MHZ 10PF SMD | 18519 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-320-8-36B2-CKM-TR | CRYSTAL 32.0000MHZ 8PF SMD | 5382 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-240-10-36B2-CTN-TR | CRYSTAL 24 MHZ 10PF SMD | 4335 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-260-8-36B2-CKM-TR | CRYSTAL 26.0000MHZ 8PF SMD | 6984 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-250-8-36B2-CKM-TR | CRYSTAL 25.0000MHZ 8PF SMD | 9869 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | ECS-320-10-36B2-CTN-TR | CRYSTAL 32.0000MHZ 10PF SMD | 13152 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | ECS-400-10-36B2-CKM-TR | CRYSTAL 40 MHZ 10PF SMD | 5823 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ECS-250-10-36B2-CTN-TR | CRYSTAL 25 MHZ 10PF SMD | 11061 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ECS-320-10-36B2-CKM-TR | CRYSTAL 32.0000MHZ 10PF SMD | 154 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | ECS-163.84-10-36B2-CTN-TR | CRYSTAL 16.384MHZ 10PF SMD | 6305 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | ECS-240-8-36B2-CKM-TR | CRYSTAL 24.0000MHZ 8PF SMD | 15091 - Immediate | $2.31 | Vis detaljer |