ECX-2236B Tight Stability, Low Aging SMD Crystal

ECS’ ECX-2236B is a tight stability, low aging SMD crystal in a 2.5 mm x 2.0 mm industry-standard ceramic package

Image of ECS ECX-2236B Quartz CrystalECS' expanded ECX-2236B series of surface mount crystals includes higher developed frequencies paired with previously existing load capacitance and temperature range options. In select ECX-2236B part numbers, customers can order the TR3 part number indicating 3,000-piece reels rather than the standard 1,000-piece reels.

ECS' ECX-2236B series come in an industry-standard 2.5 mm x 2.0 mm x 0.55 mm 4-pad package. These electronic components offer a wide frequency range, tight stability of ±10 ppm, and a low ±1 ppm first-year aging at +25ºC ±3ºC with the option of an extended temperature range. The standard ECX-2236B crystal offers ±10 ppm frequency tolerance and the standard range of crystal load capacitance. This component is ideal for IoT, wireless, and wearable applications.

Features
  • 2.5 mm x 2.0 mm x 0.55 mm footprint
  • Frequency range: 12 MHz to 60 MHz
  • ±10 ppm standard frequency tolerance with ±7 ppm option available
  • ±10 ppm standard stability
  • Low aging ±1 ppm max. first year @ 25ºC ±3ºC
  • Standard operating temperature: -30ºC to +85ºC
  • Extended temperature range option available
  • Low ESR
  • RoHS 3 and REACH compliant
Applications
  • IoT
  • Industrial
  • Wireless
  • Mobile devices
  • Wearables
  • Wi-Fi
  • Bluetooth®
Updated: 2022-11-22

ECX-2236B Quartz Crystal

BilledeManufacturer Part NumberBeskrivelseFrekvensstabilitetFrekvenstoleranceTilgængeligt antal PrisVis detaljer
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-36B-CKY-TRCRYSTAL 32.0000MHZ 8PF SMD±10ppm±10ppm19829 - Immediate$2.21Vis detaljer
CRYSTAL 25.0000MHZ 10PF SMDECS-250-10-36B-CTN-TRCRYSTAL 25.0000MHZ 10PF SMD±20ppm±10ppm4873 - Immediate$2.78Vis detaljer
CRYSTAL 12.0000MHZ 10PF SMDECS-120-10-36B-CWY-TRCRYSTAL 12.0000MHZ 10PF SMD±15ppm±10ppm5250 - Immediate$2.78Vis detaljer
CRYSTAL 16.0000MHZ 8PF SMDECS-160-8-36B-RHN-TRCRYSTAL 16.0000MHZ 8PF SMD±25ppm±15ppm3979 - Immediate$2.28Vis detaljer
CRYSTAL 16.0000MHZ 9PF SMDECS-160-9-36B-CKY-TRCRYSTAL 16.0000MHZ 9PF SMD±10ppm±10ppm6376 - Immediate$2.59Vis detaljer
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-36B-CKM-TRCRYSTAL 32.0000MHZ 10PF SMD±10ppm±10ppm3710 - Immediate$2.97Vis detaljer
CRYSTAL 25.0000MHZ 8PF SMDECS-250-8-36B-RHN-TRCRYSTAL 25.0000MHZ 8PF SMD±25ppm±15ppm136 - Immediate$2.84Vis detaljer
CRYSTAL 12.0000MHZ 8PF SMDECS-120-8-36B-CWY-TRCRYSTAL 12.0000MHZ 8PF SMD±15ppm±10ppm6994 - Immediate$2.84Vis detaljer
CRYSTAL 16.0000MHZ 10PF SMDECS-160-10-36B-CKM-TRCRYSTAL 16.0000MHZ 10PF SMD±10ppm±10ppm1472 - Immediate$2.84Vis detaljer
CRYSTAL 16.0000MHZ 8PF SMDECS-160-8-36B-CKY-TRCRYSTAL 16.0000MHZ 8PF SMD±10ppm±10ppm1038 - Immediate$2.97Vis detaljer
Published: 2019-03-19