ECX-1637B2 Tight Stability Low Aging Compact Crystal
ECS' ECX-1637B2 compact surface mount crystals offer tight ±10 ppm stability and various standard load capacitances
ECS Inc. International’s ECX-1637B2 series of surface mount (SMD) crystals are available in an industry-standard 2.0 mm x 1.6 mm x 0.45 mm 4-pad ceramic package. These electronic components offer a wide frequency range of 16 MHz to 50 MHz. They offer a tight stability option of ±10 ppm, ±10 ppm tolerance, and a low ±2 ppm first-year aging at +25°C ±3°C with the option of an extended operating temperature range. The standard ECX-1637B2 crystal offers a wide range of standard load capacitance options. This electronic component series is ideal for IoT, wireless, and wearable applications.
- 2.0 mm x 1.6 mm x 0.45 mm 4-pad footprint
- Frequency range: 16 MHz to 50 MHz
- ±10 ppm standard frequency tolerance with ±7 ppm option available
- ±10 ppm standard frequency stability
- Low aging ±2 ppm max. first year at +25°C ±3°C
- Standard operating temperature range: -30°C to +85°C
- Extended temperature range option available
- RoHS and REACH compliant
- IoT
- Industrial
- Wireless
- Mobile devices
- Wearables
- Wi-Fi
- Bluetooth®
ECX-1637B2 Tight Stability Low Aging Compact Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-400-10-37B2-CKM-TR | CRYSTAL 40.0000MHZ 10PF SMD | 18857 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | ECS-400-10-37B2-CKY-TR | CRYSTAL 40.0000MHZ 10PF SMD | 9389 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ECS-320-10-37B2-CKY-TR | CRYSTAL 32.0000MHZ 10PF SMD | 3351 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | ECS-384-8-37B2-CWY-TR | CRYSTAL 38.4 MHZ 8PF SMD | 7704 - Immediate | $2.57 | Vis detaljer |
![]() | ![]() | ECS-250-18-37B2-JTN-TR | CRYSTAL 25 MHZ 18PF SMD | 5070 - Immediate | $2.57 | Vis detaljer |
![]() | ![]() | ECS-250-9-37B2-CKM-TR | CRYSTAL 25 MHZ 9PF SMD | 1710 - Immediate | $2.64 | Vis detaljer |
![]() | ![]() | ECS-250-10-37B2-CWN-TR | CRYSTAL 25 MHZ 10PF SMD | 1950 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | ECS-320-8-37B2-CTN-TR | CRYSTAL 32 MHZ 8PF SMD | 3 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ECS-160-9-37B2-CKM-TR | CRYSTAL 16.0000MHZ 9PF SMD | 15387 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | ECS-320-10-37B2-CWN-TR | CRYSTAL 32.0000MHZ 10PF SMD | 8830 - Immediate | $2.57 | Vis detaljer |