ECX-1210 Series 32.768 KHz Quartz Crystal
ECS' SMD tuning fork crystal is ideal for wearable applications where size is critical
ECS features their ECX-1210, their smallest SMD tuning fork crystal, measuring 1.2 mm x 1.0 mm. The small footprint is ideal for wearable applications where size is critical. The standard version has a frequency tolerance of ±20 ppm and offers load capacitance options of 6 pF, 7 pF, 9 pF, and 12.5 pF over the standard industrial operating temperature of -40ºC to +85ºC.
- 1.2 mm x 1.0 mm footprint
- Extended temperature range
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- Wearable devices
- IoT
- Mobile devices
- Industrial
- Wireless devices
- Real time clocks
ECX-1210 Series 32.768 KHz Quartz Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensstabilitet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-1210-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | - | 111559 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | ECS-.327-7-1210-TR | CRYSTAL 32.7680KHZ 7PF SMD | - | 26881 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | ECS-.327-9-1210-TR | CRYSTAL 32.7680KHZ 9PF SMD | - | 41550 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | ECS-.327-6-1210-TR | CRYSTAL 32.7680KHZ 6PF SMD | - | 8404 - Immediate | $9.76 | Vis detaljer |