ECX-12-C 32.768 KHz Quartz Crystal
ECS' sub-miniature SMD quartz crystal has a tolerance of ±10 ppm and features a 2.0 mm x 1.2 mm footprint
ECS announces availability of the ECX-12-C sub-miniature SMD 32.768 KHz crystal with a tolerance of ±10 ppm. The 2.0 mm x 1.2 mm x 0.6 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The C version has a frequency tolerance of ±10 ppm at +25°C and is available with a load capacitance of 6 pF, 7 pF, 9 pF, or 12.5 pF.
| Features | ||
|
|
|
| Applications | ||
|
|
ECX-12-C 32.768 KHz Quartz Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-12-C-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 5766 - Immediate | $4.24 | Vis detaljer |
![]() | ![]() | ECS-.327-9-12-C-TR | CRYSTAL 32.7680KHZ 9PF SMD | 2871 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | ECS-.327-7-12-C-TR | CRYSTAL 32.7680KHZ 7PF SMD | 20180 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | ECS-.327-6-12-C-TR | CRYSTAL 32.7680KHZ 6PF SMD | 10947 - Immediate | $4.37 | Vis detaljer |