ECS-TXO53-S3 SMD Stratum 3 TCXO

ECS' ECS-TXO53-S3 HCMOS surface mount Stratum 3 TCXO offers excellent phase noise as a compact, cost-effective solution

Image of ECS' ECS-TXO53-S3 SMD Stratum 3 TCXOECS Inc. International’s ECS-TXO53-S3 is a series of surface mount Stratum 3 temperature compensated crystal oscillators (TCXOs). This family of TCXOs comes in a 5.0 mm x 3.2 mm x 1.80 mm multi-pad ceramic package that offers a frequency stability of ±280 ppb over the standard industrial operating temperature range of -40ºC to +85ºC. With the HCMOS output, multi-pad configurations, and standard frequencies between 10 MHz and 52 MHz, the ECS-TXO53-S3 provides excellent phase noise performance. It is ideal for femtocell, nanocell, and instrumentation applications.

Features
  • 5.0 mm x 3.2 mm x 1.80 mm footprint
  • Frequency range: 10 MHz to 52 MHz
  • ±280 ppb frequency stability over temperature
  • Standard operating temperature range of -40ºC to +85ºC
  • +3.3 V supply voltage
  • HCMOS output Stratum 3
  • RoHS and REACH 3 compliant
Applications
  • Femtocell
  • Nanocell
  • Instrumentation
  • Test and measurement
  • Base stations
  • SyncE
  • IP networking
  • GPS
  • Point-to-point radio
  • Manpack radio

ECS-TXO53-S3 SMD Stratum 3 TCXO

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XTAL OSC TCXO 20.0000MHZ CMOSECS-TXO53-S3-33-200-BN-TRXTAL OSC TCXO 20.0000MHZ CMOS980 - Immediate$75.36Vis detaljer
XTAL OSC TCXO 10.0000MHZ CMOSECS-TXO53-S3-33-100-BN-TRXTAL OSC TCXO 10.0000MHZ CMOS456 - Immediate$75.36Vis detaljer
XTAL OSC TCXO 25.0000MHZ CMOSECS-TXO53-S3-33-250-BN-TRXTAL OSC TCXO 25.0000MHZ CMOS0 - Immediate$75.36Vis detaljer
XTAL OSC TCXO 50.0000MHZ CMOSECS-TXO53-S3-33-500-BN-TRXTAL OSC TCXO 50.0000MHZ CMOS965 - Immediate$75.36Vis detaljer
XTAL OSC TCXO 40.0000MHZ CMOSECS-TXO53-S3-33-400-BN-TRXTAL OSC TCXO 40.0000MHZ CMOS4370 - Immediate$75.36Vis detaljer
Published: 2023-04-18