ECS-TXO-20CSMV4 Analog Compensated Clipped Sine Wave MultiVolt™ TCXO
ECS Inc.’s ECS-TXO-20CSMV4 uses a high refresh or frequency calibration rate to maintain a linear frequency output during temperature compensation
The ECS-TXO-20CSMV4 is an addition to ECS Inc.’s line of MultiVolt™ TCXOs. It is an analog compensated clipped sine wave 4-pad MultiVolt™ temperature compensated crystal oscillator offering ultra-tight stability for precision applications. The standard part offers an ultra-tight stability of ±0.5 ppm over -40ºC to +85ºC across a supply voltage range of 1.7 V to 3.6 V or on a static supply of 1.8 V, 2.5 V, 3.0 V, or 3.3 V. This part uses a high refresh or frequency calibration rate to maintain a linear frequency output during temperature compensation. The 2.0 mm x 1.6 mm x 0.8 mm ceramic package and options for 1,000-piece or 3,000-piece reels make these components ideal for wireless, Wi-Fi, and IoT applications.
- MultiVolt™ compatible with 1.7 V to 3.6 V range or 1.7 V, 2.5 V, 3.0 V, or 3.3 V static supply voltage
- 2.0 mm x 1.6 mm x 0.8 mm 4-pad footprint
- Analog compensation
- Clipped sine wave output
- Frequency range: 10 MHz to 52 MHz
- Stability over temperature: ±0.5 ppm
- Standard industrial operating temperature: -40ºC to +85ºC
- 1,000-piece and 3,000-piece reels available
- RoHS and REACH3 compliant
- GPS
- WiMAX
- WLAN
- IoT
- Wearables
ECS-TXO-20CSMV4 Analog Compensated Clipped Sine Wave MultiVolt™ TCXO
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-TXO-20CSMV4-390-CN-TR | XTAL OSC TCXO 39.0000MHZ CLPSW | 6365 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | ECS-TXO-20CSMV4-384-AY-TR | XTAL OSC TCXO 38.4000MHZ CLPSW | 1222 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | ECS-TXO-20CSMV4-260-AN-TR | XTAL OSC TCXO 26.0000MHZ CLPSW | 17786 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | ECS-TXO-20CSMV4-320-AY-TR | XTAL OSC TCXO 32.0000MHZ CLPSW | 59497 - Immediate | $10.84 | Vis detaljer |