ECS-2016MV SMD MultiVolt™ Crystal Oscillator

ECS's ECS-2016MV is a miniature SMD HCMOS oscillator with MultiVolt capability of 1.6 V to 3.6 V

Image of  ECS's ECS-2016MV SMD Multi-Volt Crystal OscillatorThe ECS ECS-2016MV is a low-power, fixed frequency, low jitter, MultiVolt SMD crystal oscillator. The small ceramic package size (2.0 mm x 1.6 mm x 0.85 mm LWH) is ideal for low power/portable, industrial, and IoT applications. The MultiVolt feature allows for the use of the same device for many designs, reducing qualification requirements and inventory.

Features
  • 2.0 mm x 1.6 mm 4-pad footprint
  • MultiVolt: 1.6 V to 3.6 V
  • Compatible with 1.8 V, 2.5 V, or 3.3 V supply
  • Low jitter 1 pS
  • BN option ±50 ppm, -40°C to +85°C
  • Lead finish Au
  • MSL 1
  • RoHS 2 and REACH compliant
  • CN option: ±25 ppm, -40°C to +85°C
Applications
  • IoT
  • Storage devices
  • COTS
  • Navigation
  • Medical (non-life sustaining)
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • Test equipment
  • General microprocessors
  • IP cameras

ECS-2016MV SMD MultiVolt™ Crystal Oscillator

BilledeManufacturer Part NumberBeskrivelseOutputDriftstemperaturTilgængeligt antal PrisVis detaljer
XTAL OSC XO 12.0000MHZ CMOS SMDECS-2016MV-120-BN-TRXTAL OSC XO 12.0000MHZ CMOS SMDCMOS-40°C – 85°C2680 - Immediate$10.42Vis detaljer
XTAL OSC XO 24.0000MHZ CMOS SMDECS-2016MV-240-BN-TRXTAL OSC XO 24.0000MHZ CMOS SMDCMOS-40°C – 85°C2933 - Immediate$10.55Vis detaljer
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2016MV-250-BN-TRXTAL OSC XO 25.0000MHZ CMOS SMDCMOS-40°C – 85°C1746 - Immediate$10.48Vis detaljer
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2016MV-250-CN-TRXTAL OSC XO 25.0000MHZ CMOS SMDCMOS-40°C – 85°C8654 - Immediate$10.48Vis detaljer
XTAL OSC XO 26.0000MHZ CMOS SMDECS-2016MV-260-BN-TRXTAL OSC XO 26.0000MHZ CMOS SMDCMOS-40°C – 85°C706 - Immediate$10.61Vis detaljer
XTAL OSC XO 26.0000MHZ CMOS SMDECS-2016MV-260-CN-TRXTAL OSC XO 26.0000MHZ CMOS SMDCMOS-40°C – 85°C530 - Immediate$10.74Vis detaljer
XTAL OSC XO 33.3333MHZ CMOS SMDECS-2016MV-333.3-BN-TRXTAL OSC XO 33.3333MHZ CMOS SMDCMOS-40°C – 85°C1581 - Immediate$10.61Vis detaljer
XTAL OSC XO 48.0000MHZ CMOS SMDECS-2016MV-480-BN-TRXTAL OSC XO 48.0000MHZ CMOS SMDCMOS-40°C – 85°C404 - Immediate$10.61Vis detaljer
XTAL OSC XO 48.0000MHZ CMOS SMDECS-2016MV-480-CN-TRXTAL OSC XO 48.0000MHZ CMOS SMDCMOS-40°C – 85°C735 - Immediate$10.74Vis detaljer
XTAL OSC XO 50.0000MHZ CMOS SMDECS-2016MV-500-BN-TRXTAL OSC XO 50.0000MHZ CMOS SMDCMOS-40°C – 85°C9815 - Immediate$10.35Vis detaljer
XTAL OSC XO 50.0000MHZ CMOS SMDECS-2016MV-500-CN-TRXTAL OSC XO 50.0000MHZ CMOS SMDCMOS-40°C – 85°C885 - Immediate$10.74Vis detaljer
Published: 2018-09-20