Pepper C1 EA RS232 RFID/NFC Reader
Eccel Technology’s reader offers fast learning time and time-to-market thanks to many tutorials and a wide range of software libraries
Eccel Technology's Pepper C1 RS232 EA (external antenna) is a very powerful wireless and low-cost full RFID/NFC read/write device with an RS232 interface that can operate in both host-connected (secondary) and stand alone polling mode. It has wireless connectivity by Wi-Fi 802.11b/g/n and s serial port profile (SPP). This board also has connection to one of the green PCB antennas through MQTT, WebSockets, REST API, and TCP client/server. The device has an RS232 serial connection and an internal 13.56 MHz RFID/NFC antenna connection.
This device supports MIFARE® Classic® in 1 K and 4 K memory, the ICODE family, MIFARE Ultralight®, MIFARE DESFire® EV1/EV2, MIFARE Plus, and NTAG2XX/4XX. The user can control four GPIOs, and the device has four available holes for easy mounting in a user product. A wide range of support tools are also available, such as Windows Client, Arduino Library, STEP file, command line tool, Android App, and IOS App.
The Pepper C1 EA RS232 is also available with USB, RS485, and serial (3.3 V UART) hard-wired connections.
Features
- Wireless connectivity using Wi-Fi
- This device supports MIFARE Classic in 1 K and 4 K memory, the ICODE family, MIFARE Ultralight, MIFARE DESFire EV1/EV2, MIFARE Plus, and NTAG2XX/4XX
- Fast learning time and fast product development time to market with many tutorials and a wide range of software libraries
- Board dimensions: 75 mm x 50 mm
Pepper C1 EA RS232 RFID/NFC Reader
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 000442 | PEPPER C1 RS232 EXTERNAL ANTENNA | 25 - Immediate | $302.10 | Vis detaljer |