4000 Fan Series

The ebm-papst Inc. AC fan is based on experience gained from decades of development activity and competence in innovation of a world-wide technological leader

Image of emb-papst's 4000 Fan SeriesThe renowned ebm-papst Inc. AC fans are used when DC voltage is not available. The AC range of fans is based on experience gained from decades of development activity, millions of units in series production, and competence in innovation of a world-wide technological leader.

The aerodynamic shape and external rotor shaded-pole motor of these 119 mm AC fans run with minimal noise at a high air flow.

The 4000 fans can run at 50 or 60 Hz while maintaining a maintenance-free operation with overload protection. The fan housing and impeller are made of metal with an electrical connection of 2 (2.8 x 0.5 mm) flat plugs.

Features of the 4000N Series

  • 115 and 230 VAC ratings
  • Metal fan housing and impeller
  • 3 or 5 blades, dependent on fan type
  • Fan housing and ground lug for screw M4 and UNC
  • Flat plug connection
  • UL, CSA, and VDE approvals on most models, contact application engineering for more information
Published: 2014-08-21