XVM Series 16 Volt Supercapacitor Module
16 volt XVM series supercapacitor offers a means to easily achieve higher voltage, power, or discharge through series or parallel connection of multiple modules
Eaton's supercapacitors are unique, ultra-high-capacitance devices utilizing electromechanical double layer capacitor (EDLC) construction combined with new, high-performance materials. This combination of advanced technologies allows for a wide variety of capacitor solutions tailored to specific applications.
Click to view: series connection for increased voltage output
Click to view: parallel connection for increased power output
Click to view: series and parallel connection for increased voltage and power output
Features and Benefits
- Compact size for easy mounting as replacement for, or in conjunction with, a 12 V battery
- Series or parallel connection of multiple modules for higher voltage, power, or discharge time
- High reliability, "green" solution for pulse or back-up power applications
- Maintenance-free
- Broad operating temperature range: -40°C to +65°C (+85 derated)
Applications
- Industrial computer and emergency back-up energy
- Battery assist engine starting, especially for cold or frequent starts
- Graceful system shutdown for robotics, PLCs, and electrical switches
XVM Series Supercapacitor
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XVM-16R2656-R | CAP 65F 0% +20% 16.2V CHASSIS MT | 16.2 V | 22mOhm | 0 - Immediate | $1,048.26 | Vis detaljer |