UL489 Industrial Miniature CBs
Eaton miniature circuit breakers (CBs) are available up to 480 VAC and available as a 1-, 2-, 3-, and 4- pole
Eaton FAZ UL489 industrial miniature CBs are available to 480 VAC and available as a 1-, 2-, 3-, and 4-pole with ratings of up to 40 A and 125 VDC to 40 A (DC-rated 1- and 2-pole).
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton FAZ-NA DIN-rail mountable circuit breaker are designed for use in branch service applications. Current limiting design provides fast short-circuit interruption that reduces the let-through energy, which can damage the circuit. The FAZ-NA is available with B, C, and D characteristics in accordance with ULR 489, CSAR C22.2 No.5; UL 1077, CSA C22.2 No. 235, and IEC 60947-2. These devices are CE marked.
- Suitable for branch circuit device protection
- Thermal-magnetic overcurrent protection
- Three levels of short-circuit protection
- DC rated for solar PV applications
- Categorized by B, C, and D curves
- Feeder and branch circuit protection
- Motor control circuits
- Load circuits leaving the equipment (external)
- HACR equipment (heating, air conditioning, refrigeration)
- PLC I/O points
- Computers
- Power supplies
- Control instrumentation
- Relays
- UPS
- Power conditioners
UL489 Industrial Miniature CBs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FAZ-B5/1-NA-SP | FAZ-NA UL 489 MCB 480VAC 1P 5A | 22 - Immediate | $328.67 | Vis detaljer |
![]() | ![]() | FAZ-B1/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 1A | 37 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-B4/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 4A | 22 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-B15/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 15A | 118 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-C5/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 5A | 103 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-B5/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 5A | 39 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-B10/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 10A | 41 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-D20/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 20A | 23 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-D3/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 3A | 34 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-C6/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 6A | 90 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-C15/1-NA-L-SP | FAZ-NA UL 489 MCB 240VAC 1P 15A | 95 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | FAZ-D7/1-NA-SP | FAZ-NA 1P 7A D CURVE | 31 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-D2/1-NA-SP | FAZ-NA 1P 2A D CURVE | 21 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-C1.5/1-NA-SP | FAZ-C1,5/1-NA-SP FAZ-NA 1P 1.5A | 27 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-D4/1-NA-SP | FAZ-NA 1P 4A D CURVE | 15 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-C16/1-NA-SP | FAZ-NA 1P 16A C CURVE | 51 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-D20/1-NA-SP | FAZ-NA 1P 20A D CURVE | 22 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-C0.5/1-NA-SP | FAZ-C0,5/1-NA-SP FAZ-NA 1P .5A C | 28 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-C4/1-NA-SP | FAZ-NA 1P 4A C CURVE | 37 - Immediate | $437.78 | Vis detaljer |
![]() | ![]() | FAZ-C7/1-NA-SP | FAZ-NA 1P 7A C CURVE | 14 - Immediate | $437.78 | Vis detaljer |