TVS Diodes SMC Size 1,500 W to 5,000 W Surface Mount Transient Protection
Eaton's SMC size surge suppressors are offered in 1,500 W to 5,000 W peak pulse power capability
Eaton's surface mount, industry-standard low profile SMC size surge suppressors are offered with 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μS waveform. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. These TVS diodes are designed to be used in industrial automation, mobile/wearables, consumer electronics, and telecommunication applications.
- Low-profile SMC industry-standard package
- Excellent clamping capability
- 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μS waveform
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High-temperature reflow soldering: +260°C/40 s at terminal
- Plastic package meets UL 94V-0 flammability rating
- UL 497B Recognized; File No.: E198449 Guide QVGQ2(SMCJE and SMDJE Series)
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Resources
1,500 W - Unidirectional and Bidirectional - SMCJxx Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMCJ5-0CA | TVS DIODE 5VWM 9.2VC SMC | 6995 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | SMCJ5-0A | TVS DIODE 5VWM 9.2VC SMC | 2653 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | SMCJ6-0CA | TVS DIODE 6VWM 10.3VC SMC | 0 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SMCJ6-5A | TVS DIODE 6.5VWM 11.2VC SMC | 0 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | SMCJ6-5CA | TVS DIODE 6.5VWM 11.2VC SMC | 0 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SMCJ7-0CA | TVS DIODE 7VWM 12VC SMC | 0 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SMCJ7-5CA | TVS DIODE 7.5VWM 12.9VC SMC | 0 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SMCJ8-0A | TVS DIODE 8VWM 13.6VC SMC | 0 - Immediate | $1.19 | Vis detaljer |
![]() | ![]() | SMCJ8-0CA | TVS DIODE 8VWM 13.6VC SMC | 0 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SMCJ8-5CA | TVS DIODE 8.5VWM 14.4VC SMC | 2990 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | SMCJ8-5A | TVS DIODE 8.5VWM 14.4VC SMC | 0 - Immediate | $1.19 | Vis detaljer |
![]() | ![]() | SMCJ9-0A | TVS DIODE 9VWM 15.4VC SMC | 0 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | SMCJ10A | TVS DIODE 10VWM 17VC SMC | 0 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | SMCJ10CA | TVS DIODE 10VWM 17VC SMC | 0 - Immediate | $1.66 | Vis detaljer |
![]() | ![]() | SMCJ11CA | TVS DIODE 11VWM 18.2VC SMC | 6000 - Immediate | $1.23 | Vis detaljer |
![]() | ![]() | SMCJ11A | TVS DIODE 11VWM 18.2VC SMC | 0 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | SMCJ12CA | TVS DIODE 12VWM 19.9VC SMC | 5400 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | SMCJ12A | TVS DIODE 12VWM 19.9VC SMC | 5979 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | SMCJ13A | TVS DIODE 13VWM 21.5VC SMC | 0 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | SMCJ13CA | TVS DIODE 13VWM 21.5VC SMC | 0 - Immediate | $1.66 | Vis detaljer |
3,000 W - Unidirectional and Bidirectional - SMDJxx Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMDJ5-0A | TVS DIODE 5VWM 9.2VC SMC | 5705 - Immediate | $8.50 | Vis detaljer |
![]() | ![]() | SMDJ5-0CA | TVS DIODE 5VWM 9.2VC SMC | 0 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | SMDJ6-0A | TVS DIODE 6VWM 10.3VC SMC | 0 - Immediate | $1.82 | Vis detaljer |
![]() | ![]() | SMDJ6-5A | TVS DIODE 6.5VWM 11.2VC SMC | 0 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | SMDJ6-5CA | TVS DIODE 6.5VWM 11.2VC SMC | 0 - Immediate | $2.58 | Vis detaljer |
![]() | ![]() | SMDJ7-0A | TVS DIODE 7VWM 12VC SMC | 0 - Immediate | $1.82 | Vis detaljer |
![]() | ![]() | SMDJ7-5CA | TVS DIODE 7.5VWM 12.9VC SMC | 6000 - Immediate | $1.94 | Vis detaljer |
![]() | ![]() | SMDJ7-5A | TVS DIODE 7.5VWM 12.9VC SMC | 0 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | SMDJ8-0A | TVS DIODE 8VWM 13.6VC SMC | 0 - Immediate | $1.82 | Vis detaljer |
![]() | ![]() | SMDJ8-0CA | TVS DIODE 8VWM 13.6VC SMC | 0 - Immediate | $2.58 | Vis detaljer |
![]() | ![]() | SMDJ8-5A | TVS DIODE 8.5VWM 14.4VC SMC | 0 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | SMDJ9-0CA | TVS DIODE 9VWM 15.4VC SMC | 6000 - Immediate | $1.94 | Vis detaljer |
![]() | ![]() | SMDJ9-0A | TVS DIODE 9VWM 15.4VC SMC | 0 - Immediate | $1.82 | Vis detaljer |
![]() | ![]() | SMDJ10A | TVS DIODE 10VWM 17VC SMC | 0 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | SMDJ10CA | TVS DIODE 10VWM 17VC SMC | 0 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | SMDJ11A | TVS DIODE 11VWM 18.2VC SMC | 0 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | SMDJ11CA | TVS DIODE 11VWM 18.2VC SMC | 0 - Immediate | $2.58 | Vis detaljer |
![]() | ![]() | SMDJ12CA | TVS DIODE 12VWM 19.9VC SMC | 976 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | SMDJ12A | TVS DIODE 12VWM 19.9VC SMC | 0 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | SMDJ13A | TVS DIODE 13VWM 21.5VC SMC | 5799 - Immediate | $9.51 | Vis detaljer |
5,000 W - Unidirectional and Bidirectional - 5-0SMDJxx Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5-0SMDJ11CA | TVS DIODE 11VWM 18.2VC SMC | 0 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | 5-0SMDJ11A | TVS DIODE 11VWM 18.2VC SMC | 0 - Immediate | $5.75 | Vis detaljer |
![]() | ![]() | 5-0SMDJ12CA | TVS DIODE 12VWM 19.9VC SMC | 2609 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | 5-0SMDJ12A | TVS DIODE 12VWM 19.9VC SMC | 2794 - Immediate | $14.84 | Vis detaljer |
![]() | ![]() | 5-0SMDJ13A | TVS DIODE 13VWM 21.5VC SMC | 0 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | 5-0SMDJ13CA | TVS DIODE 13VWM 21.5VC SMC | 0 - Immediate | $5.75 | Vis detaljer |
![]() | ![]() | 5-0SMDJ14A | TVS DIODE 14VWM 23.2VC SMC | 2556 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | 5-0SMDJ14CA | TVS DIODE 14VWM 23.2VC SMC | 0 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | 5-0SMDJ15CA | TVS DIODE 15VWM 24.4VC SMC | 2845 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | 5-0SMDJ15A | TVS DIODE 15VWM 24.4VC SMC | 4280 - Immediate | $15.28 | Vis detaljer |
![]() | ![]() | 5-0SMDJ16A | TVS DIODE 16VWM 26VC SMC | 3000 - Immediate | $4.57 | Vis detaljer |
![]() | ![]() | 5-0SMDJ16CA | TVS DIODE 16VWM 26VC SMC | 2962 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | 5-0SMDJ17CA | TVS DIODE 17VWM 27.6VC SMC | 2703 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | 5-0SMDJ17A | TVS DIODE 17VWM 27.6VC SMC | 0 - Immediate | $5.75 | Vis detaljer |
![]() | ![]() | 5-0SMDJ18A | TVS DIODE 18VWM 29.2VC SMC | 0 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | 5-0SMDJ18CA | TVS DIODE 18VWM 29.2VC SMC | 0 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | 5-0SMDJ20CA | TVS DIODE 20VWM 32.4VC SMC | 5381 - Immediate | $13.38 | Vis detaljer |
![]() | ![]() | 5-0SMDJ20A | TVS DIODE 20VWM 32.4VC SMC | 0 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | 5-0SMDJ22CA | TVS DIODE 22VWM 35.5VC SMC | 0 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | 5-0SMDJ22A | TVS DIODE 22VWM 35.5VC SMC | 0 - Immediate | $5.75 | Vis detaljer |