Semi-Shielded High-Performance Power Inductors - SDCx Series
Eaton’s high-performance power inductor offers improved EMI immunity and low core loss
Eaton's SDCx series of semi-shielded power inductors have high-performance characteristics for consumer, industrial, energy, and medical applications. Consisting of two families, the SDCL (offered in seven series) and SDCH (offered in five series) provide a complete range of inductance and current ratings while delivering high power density and low core loss, especially at higher frequencies. The SDCL series utilizes a high-precision, embedded semi-shielded construction and is made of NiZn ferrite magnetic material. It is rated from -40°C to +125°C operating temperatures for harsh environment locations.
Features
- High current carrying capacity
- High power density, low core losses
- Magnetically semi-shielded
- Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
- NiZn ferrite magnetic material
- DC/DC converters
- Switching controllers
- Industrial IoT equipment
- Game consoles
- Portable electronics
- Laptops, notebooks, and netbooks
- Desktops and workstations
- Battery backup
- LED lighting
- HD televisions and displays
SDCH Series Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDCH1V5020-100M-R | FIXED IND 10UH 1.5A 143 MOHM SMD | 1290 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | SDCH1V5020-1R0N-R | FIXED IND 1UH 4.2A 26 MOHM SMD | 0 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | SDCH1V5020-2R2M-R | FIXED IND 2.2UH 3A 45 MOHM SMD | 1818 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | SDCH1V5020-4R7M-R | FIXED IND 4.7UH 2.2A 78 MOHM SMD | 3470 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | SDCH1V5040-100M-R | FIXED IND 10UH 2.2A 72 MOHM SMD | 1747 - Immediate | $1.99 | Vis detaljer |
![]() | ![]() | SDCH1V5040-1R0N-R | FIXED IND 1UH 4.7A 18 MOHM SMD | 0 - Immediate | $2.51 | Vis detaljer |
![]() | ![]() | SDCH1V5040-2R2M-R | FIXED IND 2.2UH 4.2A 25 MOHM SMD | 403 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | SDCH1V5040-4R7M-R | FIXED IND 4.7UH 3.1A 39 MOHM SMD | 0 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | SDCH1V6028-100M-R | FIXED IND 10UH 2A 83 MOHM SMD | 2047 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | SDCH1V6028-1R0N-R | FIXED IND 1UH 5.7A 20 MOHM SMD | 778 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | SDCH1V6028-2R2M-R | FIXED IND 2.2UH 4.5A 25 MOHM SMD | 1740 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | SDCH1V6028-4R7M-R | FIXED IND 4.7UH 3.1A 49 MOHM SMD | 759 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | SDCH1V6045-100M-R | FIXED IND 10UH 2.4A 67 MOHM SMD | 985 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | SDCH1V6045-1R0N-R | FIXED IND 1UH 6A 15 MOHM SMD | 4 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | SDCH1V6045-2R2M-R | FIXED IND 2.2UH 4.5A 22 MOHM SMD | 1450 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | SDCH1V6045-4R7M-R | FIXED IND 4.7UH 3.6A 36 MOHM SMD | 1338 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | SDCH1V8040-100M-R | FIXED IND 10UH 3A 46 MOHM SMD | 227 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | SDCH1V8040-1R0N-R | FIXED IND 1UH 8A 9 MOHM SMD | 890 - Immediate | $2.44 | Vis detaljer |
![]() | ![]() | SDCH1V8040-2R2M-R | FIXED IND 2.2UH 6.9A 13 MOHM SMD | 0 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SDCH1V8040-4R7M-R | FIXED IND 4.7UH 4.7A 21 MOHM SMD | 628 - Immediate | $2.44 | Vis detaljer |
SDCL Series Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDCL1V2010-100M-R | FIXED IND 10UH 500MA 810 MOHM | 10119 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | SDCL1V2010-1R0N-R | FIXED IND 1UH 1.55A 110 MOHM SMD | 3560 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SDCL1V2010-2R2M-R | FIXED IND 2.2UH 1.1A 174 MOHM | 6986 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SDCL1V2010-4R7M-R | FIXED IND 4.7UH 800MA 405 MOHM | 5986 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SDCL1V2010-R47N-R | FIXED IND 470NH 2.3A 53 MOHM SMD | 1978 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | SDCL1V2510-100M-R | FIXED IND 10UH 600MA 575 MOHM | 7611 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | SDCL1V2510-1R0N-R | FIXED IND 1UH 1.9A 70 MOHM SMD | 2359 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | SDCL1V2510-4R7M-R | FIXED IND 4.7UH 900MA 253 MOHM | 7975 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | SDCL1V2510-R47N-R | FIXED IND 470NH 2.4A 40 MOHM SMD | 0 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | SDCL1V2512-100M-R | FIXED IND 10UH 700MA 460 MOHM | 15513 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | SDCL1V2512-1R0N-R | FIXED IND 1UH 2.4A 55 MOHM SMD | 5659 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | SDCL1V2512-2R2M-R | FIXED IND 2.2UH 1.7A 106 MOHM | 7029 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | SDCL1V2512-4R7M-R | FIXED IND 4.7UH 1.1A 236 MOHM | 7321 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | SDCL1V2512-R33N-R | FIXED IND 330NH 3A 36 MOHM SMD | 3500 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | SDCL1V2512-R47N-R | FIXED IND 470NH 2.9A 36 MOHM SMD | 5653 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | SDCL1V3012-100M-R | FIXED IND 10UH 500MA 345 MOHM | 6066 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | SDCL1V3012-1R0N-R | FIXED IND 1UH 1.9A 58 MOHM SMD | 6824 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | SDCL1V3012-2R2M-R | FIXED IND 2.2UH 1.4A 105 MOHM | 7813 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | SDCL1V3012-4R7M-R | FIXED IND 4.7UH 800MA 156 MOHM | 9865 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | SDCL1V3015-100M-R | FIXED IND 10UH 700MA 311 MOHM | 0 - Immediate | $2.19 | Vis detaljer |