PowerStor Supercapacitors
The PowerStor famliy of supercapacitors offers ultra-low resistance supercapacitors, unique high-energy storage devices
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds.
The PowerStor KR Series combines a voltage rating of 5.5 V with high capacitance by volume resulting in high energy density levels in excess of 10 Joules/cm³. This high-energy storage capability combined with more than 10 years of operating life makes the KR Series the ideal choice for many consumer, office and telecom equipment applications.
| KR Series Features | KR Series Applications | |
|
|
The PowerStor PM Series combines a voltage rating of 5.0 V with high capacitance, ultra-low ESR and low leakage current to make it ideal for battery and mains powered RF transmission applications. This series operates from as low as -40°C up to +85°C making it ideally suited to withstand the harsh environments found in industrial RF communication and pulse current applications. Optimized for minimum leakage current the PM Series presents only a minimal additional load and is ideal for battery powered pulse current applications.
| PM Series Features | PM Series Applications | |
|
|
KR Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KR-5R5C104-R | CAP 100MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 9397 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | KR-5R5H104-R | CAP 100MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 1820 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | KR-5R5V104-R | CAP 100MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 3965 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | KR-5R5C104H-R | CAP 100MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 571 - Immediate | $25.74 | Vis detaljer |
![]() | ![]() | KR-5R5V224-R | CAP 220MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 896 - Immediate | $25.11 | Vis detaljer |
![]() | ![]() | KR-5R5H224-R | CAP 220MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 1957 - Immediate | $32.08 | Vis detaljer |
![]() | ![]() | KR-5R5C224-R | CAP 220MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 367 - Immediate | $27.77 | Vis detaljer |
![]() | ![]() | KR-5R5C224H-R | CAP 220MF -20% +80% 5.5V T/H | 5.5 V | 75Ohm @ 1kHz | 0 - Immediate | $31.89 | Vis detaljer |
![]() | ![]() | KR-5R5V334-R | CAP 330MF -20% +80% 5.5V T/H | 5.5 V | 50Ohm @ 1kHz | 4267 - Immediate | $23.27 | Vis detaljer |
![]() | ![]() | KR-5R5H334-R | CAP 330MF -20% +80% 5.5V T/H | 5.5 V | 50Ohm @ 1kHz | 578 - Immediate | $26.37 | Vis detaljer |
PM Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM-5R0V474-R | CAP 470MF -20% +80% 5V T/H | 5 V | 500mOhm | 8781 - Immediate | $33.67 | Vis detaljer |
![]() | ![]() | PM-5R0V104-R | CAP 100MF -20% +80% 5V T/H | 5 V | 1,25Ohm @ 1kHz | 0 - Immediate | $36.52 | Vis detaljer |
![]() | ![]() | PM-5R0V105-R | CAP 1F -20% +80% 5V T/H | 5 V | 200mOhm | 1322 - Immediate | $70.63 | Vis detaljer |
![]() | ![]() | PM-5R0V305-R | CAP 3F -20% +80% 5V T/H | 5 V | 70mOhm | 0 - Immediate | $159.01 | Vis detaljer |
![]() | ![]() | PM-5R0H105-R | CAP 1F -20% +80% 5V T/H | 5 V | 200mOhm | 1126 - Immediate | $71.13 | Vis detaljer |
![]() | ![]() | PM-5R0V155-R | CAP 1.5F -20% +80% 5V T/H | 5 V | 100mOhm | 100 - Immediate | $120.90 | Vis detaljer |
![]() | ![]() | PM-5R0H305-R | CAP 3F -20% +80% 5V T/H | 5 V | 70mOhm | 5011 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | PM-5R0H474-R | CAP 470MF -20% +80% 5V T/H | 5 V | 500mOhm | 0 - Immediate | $77.79 | Vis detaljer |
![]() | ![]() | PM-5R0H104-R | CAP 100MF -20% +80% 5V T/H | 5 V | 1,25Ohm @ 1kHz | 0 - Immediate | $36.07 | Vis detaljer |
![]() | ![]() | PM-5R0H155-R | CAP 1.5F -20% +80% 5V T/H | 5 V | 100mOhm | 0 - Immediate | $124.96 | Vis detaljer |