PHB Series Supercapacitors
Ideal for applications such as automated meter reading, asset tracking, and keyless entry
Eaton's high capacitance 5.0 V supercapacitor packs, optimized for battery support, hold-up, and memory back-up applications, expand the Eaton portfolio of advanced technology power management products. The PHB Series delivers long operating life and low leakage current, ideal for applications such as automated meter reading, asset tracking, and keyless entry.
- Halogen free, lead free, RoHS compliant
- Working Voltage 5 V
- Capacitance values from 1.5 F to 5.0 F
- Operating temperature of -25°C to +70°C
- Extended operating temperature range of -25°C to +85°C (with linear voltage derating to 4.0 V at +85°C)
- Resistance 330 mΩ to 130 mΩ @ 100 Hz
- Available in horizontal and vertical mount packages
PHB Series Supercapacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHB-5R0V155-R | CAP 1.5F -10% +30% 5V T/H | 1663 - Immediate | $56.01 | Vis detaljer |
![]() | ![]() | PHB-5R0V255-R | CAP 2.5F -10% +30% 5V T/H | 71 - Immediate | $78.38 | Vis detaljer |
![]() | ![]() | PHB-5R0H155-R | CAP 1.5F -10% +30% 5V T/H | 505 - Immediate | $79.60 | Vis detaljer |
![]() | ![]() | PHB-5R0H505-R | CAP 5F -10% +30% 5V T/H | 739 - Immediate | $50.15 | Vis detaljer |
![]() | ![]() | PHB-5R0V505-R | CAP 5F -10% +30% 5V T/H | 887 - Immediate | $67.90 | Vis detaljer |
![]() | ![]() | PHB-5R0H305-R | CAP 3F -10% +30% 5V T/H | 79 - Immediate | $114.97 | Vis detaljer |
![]() | ![]() | PHB-5R0V305-R | CAP 3F -10% +30% 5V T/H | 394 - Immediate | $76.77 | Vis detaljer |
![]() | ![]() | PHB-5R0H255-R | CAP 2.5F -10% +30% 5V T/H | 0 - Immediate | $114.00 | Vis detaljer |