HB Series Supercapacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor construction
Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The HB Series provides high capacitance combined with low ESR, making it ideal for battery replacement and other long term hold-up applications. High capacitance (3 F to 110 F) enables long term power back-up and high peak current capability. ESR levels as low as 20 mΩ ensure minimal voltage drop during peak current demand, increasing the amount of power that can be delivered to the load.
With an achievable operating life of 10+ years, supercapacitors will not need replacing and will last the equipment's service life. Supercapacitors can be configured in series and parallel to increase the voltage rating and energy storage capability. Package solutions are available, please consult your Eaton representative for details. The HB Series is RoHS-compliant, halogen-free and lead-free, and contains no hazardous materials, preventing end-of-life disposal issues.
HB Series Supercapacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HB1030-2R5106-R | CAP 10F -10% +30% 2.5V T/H | 3745 - Immediate | $27.83 | Vis detaljer |
![]() | ![]() | HB1625-2R5256-R | CAP 25F -10% +30% 2.5V T/H | 0 - Immediate | $39.88 | Vis detaljer |
![]() | ![]() | HB1325-2R5156-R | CAP 15F -10% +30% 2.5V T/H | 316 - Immediate | $36.39 | Vis detaljer |
![]() | ![]() | HB1635-2R5356-R | CAP 35F -10% +30% 2.5V T/H | 338 - Immediate | $55.09 | Vis detaljer |
![]() | ![]() | HB0820-2R5305-R | CAP 3F -10% +30% 2.5V T/H | 0 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | HB1020-2R5505-R | CAP 5F -10% +30% 2.5V T/H | 0 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | HB1860-2R5117-R | CAP 110F -10% +30% 2.5V T/H | 316 - Immediate | $103.03 | Vis detaljer |
![]() | ![]() | HB0830-2R5605-R | CAP 6F -10% +30% 2.5V T/H | 910 - Immediate | $23.27 | Vis detaljer |
![]() | ![]() | HB1840-2R5606-R | CAP 60F -10% +30% 2.5V T/H | 0 - Immediate | $63.15 | Vis detaljer |