Power NTC Inrush Current Limiters - ICL Series

Eaton Electronics' ICL thermistors reduce nuisance openings of fuses and circuit breakers

Image of Power NTC In Rush Current Limiters - ICL SeriesEaton Electronics’ NTC power thermistor circuit protection functions as a power resistor with high cold resistance but shifts to low hot resistance by ‎current flowing through the ICL thermistor. ICLs provide higher efficiency than standard power resistors, come in a broad range of ‎base resistance and beta values, and can handle current ratings up to 30 A‎.

Feature
  • Epoxy-sealed radial lead NTC thermistor
  • High-rated power, low power consumption
  • 5 millimeter to 30 millimeter disk type
  • Resistance range: 0.5 Ω to 120 Ω
  • Non-linear change in resistance versus temperature
Applications
  • Switched mode power supplies (SMPS)
  • DC/DC power conversion
  • Uninterruptible power supplies
  • Inverter systems
  • VAC and VDC motors
  • Lighting drivers
  • Toroidal transformer circuits
  • Supercapacitor or other capacitor pre-charging circuits
  • High-power industrial equipment (welders, cutting, and other robotics)‎

Power NTC Inrush Current Limiters - ICL Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ICL 1 OHM 20% 9.5MMICL100D09MIBICL 1 OHM 20% 9.5MM687 - Immediate$1.59Vis detaljer
ICL 1 OHM 20% 6A 12MMICL100D11MIBICL 1 OHM 20% 6A 12MM220 - Immediate$1.97Vis detaljer
ICL 1 OHM 20% 9A 16MMICL100D15MICICL 1 OHM 20% 9A 16MM430 - Immediate$4.06Vis detaljer
ICL 1 OHM 20% 14A 19MMICL100D18MICICL 1 OHM 20% 14A 19MM30 - Immediate$9.64Vis detaljer
ICL 1 OHM 20% 16A 23MMICL100D20MICICL 1 OHM 20% 16A 23MM16 - Immediate$11.92Vis detaljer
ICL 1 OHM 20% 20A 28MMICL100D25MICICL 1 OHM 20% 20A 28MM3 - Immediate$18.96Vis detaljer
Published: 2023-05-31