Power Defense™ Circuit Breakers
The Eaton Power Defense molded case circuit breaker portfolio helps to optimize performance and reduce the risk of arc flash events
The Eaton Power Defense molded case circuit breaker portfolio is globally rated in a small footprint for easy adaptability, no matter the application or project requirement. These circuit breakers, with communicating electronic trip units and data-generating capabilities, help users optimize facility performance and keep employees, customers, and end users safe by reducing the risk of arc flash events.
- Globally rated UL, CSA, IEC, and CCC
- Built-in communications: Modbus RTU, with a wide variety of other communication options available
- Breaker health: industry-first algorithm that provides real-time evaluation of breaker condition by tracking and analyzing diagnostic details, including breaker operations, short-circuit fault levels, operational time, internal temperature, and overloads
- Cause of trip LEDs: visible trip indication provides insight into a trip event, allowing maintenance staff to quickly identify issues
- Metering capability: current and voltage metering accurate to 0.5%, power and energy metering accurate to 1%
- Advanced energy management and electrical fault protection
- Advanced switchgear, panelboard, and distribution equipment functionality
- Motor protection - advanced motor circuit protectors
- DC circuit breakers for photovoltaic applications
- Marine and navy certified circuit breakers
- Energy management - identify excessive energy consumption
- Motors avoid overloads and nuisance overload trips
Power Defense Circuit Breakers
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PDG21F0025TFFL | CIR BRKR THRM 25A 600VAC LVR | 25A | 2 - Immediate | $1,946.57 | Vis detaljer |
![]() | ![]() | PDG21F0030TFFL | CIR BRKR THRM 30A 600VAC LVR | 30A | 1 - Immediate | $1,946.57 | Vis detaljer |
![]() | ![]() | PDG21F0040TFFL | CIR BRKR THRM 40A 600VAC LVR | 40A | 2 - Immediate | $1,946.57 | Vis detaljer |
![]() | ![]() | PDG21F0050TFFL | CIR BRKR THRM 50A 600VAC LVR | 50A | 2 - Immediate | $1,946.57 | Vis detaljer |
![]() | ![]() | PDG22F0030TFFL | CIR BRKR THRM 30A 600VAC LVR | 30A | 2 - Immediate | $2,647.90 | Vis detaljer |
![]() | ![]() | PDG22F0020TFFL | CIR BRKR THRM 20A 600VAC LVR | 20A | 2 - Immediate | $2,647.90 | Vis detaljer |
![]() | ![]() | PDG13C0020TFFJ | CIR BRKR THRM 20A 600VAC LVR | 20A | 2 - Immediate | $2,729.62 | Vis detaljer |
![]() | ![]() | PDG13C0060TFFJ | CIR BRKR THRM 60A 600VAC LVR | 60A | 6 - Immediate | $2,729.62 | Vis detaljer |
![]() | ![]() | PDG13C0030TFFJ | CIR BRKR THRM 30A 600VAC LVR | 30A | 2 - Immediate | $2,729.62 | Vis detaljer |
![]() | ![]() | PDG22G0020TFFL | CIR BRKR THRM 20A 600VAC LVR | 20A | 1 - Immediate | $2,790.93 | Vis detaljer |
![]() | ![]() | PDG22G0030TFFL | CIR BRKR THRM 30A 600VAC LVR | 30A | 2 - Immediate | $2,790.93 | Vis detaljer |
![]() | ![]() | PDG13F0015TFFJ | CIR BRKR THRM 15A 600VAC LVR | 15A | 2 - Immediate | $3,171.71 | Vis detaljer |
![]() | ![]() | PDG13F0030TFFJ | CIR BRKR THRM 30A 600VAC LVR | 30A | 2 - Immediate | $3,171.71 | Vis detaljer |
![]() | ![]() | PDG13F0020TFFJ | CIR BRKR THRM 20A 600VAC LVR | 20A | 2 - Immediate | $3,171.71 | Vis detaljer |
![]() | ![]() | PDG13F0040TFFJ | CIR BRKR THRM 40A 600VAC LVR | 40A | 1 - Immediate | $3,171.71 | Vis detaljer |
![]() | ![]() | PDG23F0025TFFL | CIR BRKR THRM 25A 600VAC LVR | 25A | 2 - Immediate | $3,323.55 | Vis detaljer |
![]() | ![]() | PDG23F0050TFFL | CIR BRKR THRM 50A 600VAC LVR | 50A | 1 - Immediate | $3,323.55 | Vis detaljer |
![]() | ![]() | PDG23F0060TFFL | CIR BRKR THRM 60A 600VAC LVR | 60A | 2 - Immediate | $3,323.55 | Vis detaljer |
![]() | ![]() | PDG23F0020TFFL | CIR BRKR THRM 20A 600VAC LVR | 20A | 2 - Immediate | $3,323.55 | Vis detaljer |
![]() | ![]() | PDG23F0040TFFL | CIR BRKR THRM 40A 600VAC LVR | 40A | 1 - Immediate | $3,323.55 | Vis detaljer |