Expanded SMD Sizes, Resettable PTC Fuses – PTS series

Eaton Bussmann® PTC resettable fuse for overcurrent and overtemperature protection

Image of Eaton's PolyTron™ PTC DevicesEaton Bussmann series has expanded package sizes from 0603 to 1812. These PTC resettable fuses are suited for protecting applications sensitive to high ambient operating temperatures or subject to frequent overcurrent conditions. PTCs operate as a positive temperature coefficient device. High temperatures and excessive current will cause the device resistance to increase until it limits the unsafe current level.

Upon reaching the designated temperature/current limit, the PTC will effectively "open" the circuit to provide protection from the overcurrent or elevated ambient temperature condition. Once the fault is removed or the ambient temperature cools, the PTC will automatically "reset" and conduct safe current levels again, allowing current to flow through the circuit.

Features
  • Fast trip times and resettable protection
  • Overcurrent and over temperature protection
  • Low resistance
  • Wide range of current (Ihold) and voltage (Vmax) offerings
Applications
  • Medical equipment
  • Industrial power and transmission
  • Telecommunications and networking
  • Computer and peripherals
  • Consumer and automotive electronics

PTS1206 Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Hold (Ih) (maks.)Strøm - Udløs (It)Tilgængeligt antal Pris
PTC RESET FUSE 30V 160MA 1206PTS120630V016PTC RESET FUSE 30V 160MA 1206160 mA370 mA29190 - Immediate$1.09Vis detaljer
PTC RESET FUSE 60V 100MA 1206PTS120660V010PTC RESET FUSE 60V 100MA 1206100 mA250 mA19710 - Immediate$1.16Vis detaljer
PTC RESET FUSE 24V 200MA 1206PTS120624V020PTC RESET FUSE 24V 200MA 1206200 mA420 mA38217 - Immediate$1.09Vis detaljer
PTC RESET FUSE 16V 250MA 1206PTS120616V025PTC RESET FUSE 16V 250MA 1206250 mA500 mA24788 - Immediate$1.09Vis detaljer
PTC RESET FUSE 30V 120MA 1206PTS120630V012PTC RESET FUSE 30V 120MA 1206120 mA290 mA19643 - Immediate$1.09Vis detaljer

PTS1812 Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Hold (Ih) (maks.)Strøm - Udløs (It)Tilgængeligt antal Pris
PTC RESET FUSE 24V 1.5A 1812PTS181224V150PTC RESET FUSE 24V 1.5A 18121.5 A3 A40973 - Immediate$1.41Vis detaljer
PTC RESET FUSE 60V 140MA 1812PTS181260V014PTC RESET FUSE 60V 140MA 1812140 mA340 mA7156 - Immediate$1.16Vis detaljer
PTC RESET FUSE 16V 500MA 1812PTS181216V050PTC RESET FUSE 16V 500MA 1812500 mA1 A5047 - Immediate$1.61Vis detaljer
PTC RESET FUSE 8V 1.1A 1812PTS18128V110PTC RESET FUSE 8V 1.1A 18121.1 A2.2 A2812 - Immediate$1.61Vis detaljer
PTC RESET FUSE 8V 2A 1812PTS18128V200PTC RESET FUSE 8V 2A 18122 A3.5 A2377 - Immediate$1.61Vis detaljer
Updated: 2018-11-09
Published: 2012-10-31