Next GEN High-Current Pressed Powder Inductors – EXL Series

Eaton's EXL inductors are available in four high power density sizes: 4 mm, 5 mm, 6 mm, and 7 mm

Image of Eaton's Next GEN High-Current Pressed Powder Inductors – EXL Series Eaton's EXL is a family of next-generation pressed powder high-current inductors. They provide a wide range of inductances from 0.15 µH to 10 µH. Eaton's EXL inductors are available in four high power density sizes: 4 mm, 5 mm, 6 mm, and 7 mm. Their advanced molded construction is excellent for higher currents requiring low saturation and stability across a wide operating temperature range (-40°C up to +125°C). Each product in the EXL line is magnetically shielded for superior EMI immunity.

Features
  • High current carrying capacity
  • Low DCR, high efficiency
  • Magnetically shielded, low EMI
  • Soft saturation
  • Alloy powder core material
Applications
  • Voltage regulator modules (VRM)
  • Multi-phase regulators
  • Point-of-load (POL) converters
  • Desktop and server VRMs and EVRDs
  • Base station equipment
  • Laptop and notebook regulators
  • Tablets and e-readers
  • Battery power systems
  • Data networking and storage systems

Resources

Next GEN High-Current Pressed Powder Inductors – EXL Series

BilledeManufacturer Part NumberBeskrivelseStrømklassificering (AMPS)AfskærmningTilgængeligt antal PrisVis detaljer
FIXED IND 680NH 12A 8.2 MOHM SMDEXL1V0402-R68-RFIXED IND 680NH 12A 8.2 MOHM SMD12 AAfskærmet7886 - Immediate$3.17Vis detaljer
FIXED IND 1UH 12.2A 7.6 MOHM SMDEXL1V0503-1R0-RFIXED IND 1UH 12.2A 7.6 MOHM SMD12.2 AAfskærmet2000 - Immediate$4.44Vis detaljer
FIXED IND 6.8UH 6.4A 28.6 MOHMEXL1V0505-6R8-RFIXED IND 6.8UH 6.4A 28.6 MOHM6.4 AAfskærmet0 - Immediate$4.88Vis detaljer
FIXED IND 3.3UH 11A 12.5 MOHMEXL1V0605-3R3-RFIXED IND 3.3UH 11A 12.5 MOHM11 AAfskærmet0 - Immediate$6.15Vis detaljer
FIXED IND 1UH 19A 4.29 MOHM SMDEXL1V0606-1R0-RFIXED IND 1UH 19A 4.29 MOHM SMD19 AAfskærmet0 - Immediate$3.82Vis detaljer
Updated: 2021-12-10
Published: 2021-06-03