High Voltage Metalized Drum Core Inductors – LD-HV Series
Eaton’s power inductors are built with ferrite cores and have current ratings up to 6 A
Eaton's LD-HV family power inductors feature ferrite cores in a surface mount metalized drum core design that provides isolation voltage protection up to 1000 V. The LD-HV series can be used in several applications, including buck or boost inductors, computers, noise filtering and output filter chokes, power supplies, and test equipment instrumentation.
- Metalized drum core design utilizes less board space
- Operating temperature range: -25°C to +125°C (ambient plus self-temperature rise)
- Isolation voltage up to 1000 V
- Ferrite core material
- 8.1 mm x 7.3 mm footprint surface mount package with a 5.3 mm height
- Current range from 0.25 A to 6.0 A
- Inductance range from 1.0 µH to 2200 µH
- High ISAT rating
- AC/DC direct buck converters
- Smart water heaters
- Smart home/kitchen appliances
- Smart heating systems/pumps
- IoT devices power converters
- LED lighting
- Consumer electronics
High Voltage Metalized Drum Core Inductors – LD-HV Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LD2-1R0-HV | FIXED IND 1UH 15 MOHM SMD | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | LD2-1R5-HV | FIXED IND 1.5UH 17 MOHM SMD | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | LD2-2R2-HV | FIXED IND 2.2UH 20 MOHM SMD | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | LD2-3R3-HV | FIXED IND 3.3UH 28 MOHM SMD | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | LD2-4R7-HV | FIXED IND 4.7UH 36 MOHM SMD | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | LD2-6R8-HV | FIXED IND 6.8UH 40 MOHM SMD | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | LD2-100-HV | FIXED IND 10UH 60 MOHM SMD | 980 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | LD2-150-HV | FIXED IND 15UH 85 MOHM SMD | 0 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | LD2-220-HV | FIXED IND 22UH 100 MOHM SMD | 823 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | LD2-330-HV | FIXED IND 33UH 150 MOHM SMD | 426 - Immediate | $1.46 | Vis detaljer |