High Voltage Fast Acting Brick Fuses - 1145HV/1350HV Series

Eaton's 450 VDC to 600 VDC high voltage 1145HV/1350HV series brick fuses provide primary and secondary circuit protection

Image of Eaton Bussmann's High Voltage Fast Acting Brick Fuses – 1145HV/1350HV SeriesEaton Bussmann series 1145HV and 1350HV fast-acting fuses provide reliable overcurrent protection up to 7.5 A for high voltage ranging from 450 VDC to 600 VDC. Both product families are available in surface mount printed circuit board packages with the 1145HV in 11 mm x 4.5 mm footprint and 1350HV in 13 mm x 5.0 mm footprint. The SMD package helps reduce required PCB space and ease of use in PCB assembly pick and place machines. They can be used in a wide variety of applications, including energy storage, UPS, and Telecom, among others.

Resources

Features
  • High voltage fast-acting brick fuse
  • Ceramic tube, silver-plated cap construction
  • Up to 500 VDC voltage rating (1145HV) and 600 VDC (1350HV)
Applications
  • Primary and secondary circuit protection:
    • Server and telecom systems, including 380 VDC distribution
    • Single-phase and 3-phase UPS
    • 380 VDC DC/DC converters
    • High voltage DC/DC conversion
    • Power factor correction
    • Capacitor output protection

1145HV Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FUSE BRD MT 1A 350VAC 500VDC SMDTR-1145HV1-RFUSE BRD MT 1A 350VAC 500VDC SMD114 - Immediate$25.68Vis detaljer
FUSE BRD MNT 1.25A 350VAC 500VDCTR-1145HV1-25-RFUSE BRD MNT 1.25A 350VAC 500VDC693 - Immediate$20.67Vis detaljer
FUSE BRD 1.6A 350VAC 500VDC 2SMDTR-1145HV1-6-RFUSE BRD 1.6A 350VAC 500VDC 2SMD755 - Immediate$20.67Vis detaljer
FUSE BRD MT 2.5A 350VAC 500VDCTR-1145HV2-5-RFUSE BRD MT 2.5A 350VAC 500VDC809 - Immediate$20.67Vis detaljer
FUSE BRD MNT 3.15A 350VAC 500VDCTR-1145HV3-15-RFUSE BRD MNT 3.15A 350VAC 500VDC0 - Immediate$28.15Vis detaljer
FUSE BRD MT 2A 350VAC 500VDC SMDTR-1145HV2-RFUSE BRD MT 2A 350VAC 500VDC SMD7973 - Immediate$28.02Vis detaljer
FUSE BRD MT 4A 350VAC 450VDC SMDTR-1145HV4-RFUSE BRD MT 4A 350VAC 450VDC SMD926 - Immediate$20.67Vis detaljer
FUSE BRD MT 5A 350VAC 450VDC SMDTR-1145HV5-RFUSE BRD MT 5A 350VAC 450VDC SMD732 - Immediate$25.30Vis detaljer

1350HV Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FUSE BRD MT 1A 350VAC 600VDC SMDTR-1350HV1-RFUSE BRD MT 1A 350VAC 600VDC SMD5420 - Immediate$28.15Vis detaljer
FUSE BRD MNT 1.25A 350VAC 600VDCTR-1350HV1-25-RFUSE BRD MNT 1.25A 350VAC 600VDC193 - Immediate$28.15Vis detaljer
FUSE BRD MT 1.6A 350VAC 600VDCTR-1350HV1-6-RFUSE BRD MT 1.6A 350VAC 600VDC769 - Immediate$28.15Vis detaljer
FUSE BRD MT 2A 350VAC 600VDC SMDTR-1350HV2-RFUSE BRD MT 2A 350VAC 600VDC SMD897 - Immediate$29.48Vis detaljer
FUSE BRD 2.5A 350VAC 600VDC 2SMDTR-1350HV2-5-RFUSE BRD 2.5A 350VAC 600VDC 2SMD464 - Immediate$28.15Vis detaljer
FUSE BRD 3.15A 350VAC 600VDC SMDTR-1350HV3-15-RFUSE BRD 3.15A 350VAC 600VDC SMD7274 - Immediate$28.15Vis detaljer
FUSE BRD MT 4A 350VAC 500VDC SMDTR-1350HV4-RFUSE BRD MT 4A 350VAC 500VDC SMD623 - Immediate$28.15Vis detaljer
FUSE BRD MT 5A 350VAC 500VDC SMDTR-1350HV5-RFUSE BRD MT 5A 350VAC 500VDC SMD4266 - Immediate$28.15Vis detaljer
FUSE BRD MT 6A 350VAC 400VDC SMDTR-1350HV6-RFUSE BRD MT 6A 350VAC 400VDC SMD899 - Immediate$29.10Vis detaljer
FUSE BRD MT 7.5A 350VAC 400VDCTR-1350HV7-5-RFUSE BRD MT 7.5A 350VAC 400VDC71 - Immediate$29.10Vis detaljer
Published: 2021-10-25