Current Sense SMD Transformers – ECST/ECSTA Series

Eaton's ECST and ECSTA are current sense transformers for accurate sensing and measurement

Image of Eaton's Current Sense SMD Transformers – ECST(A) Series Eaton's current sense transformers (ECST) are suitable for high-reliability commercial and automotive applications. The ECST provides accurate sensing and measurement of current levels in power circuits. It has a low DC resistance coil that can sense current levels and direction changes with negligible energy dissipation. The ECSTA is AEC-Q200 tested and suitable for high-reliability automotive. Both series have current capability from 7 A to 15 A with a turns ratio range from 20:1 to 200:1. They are suitable for commercial applications in industrial, computing, medical, and energy products. Current sense transformers are used to prevent overcurrent conditions or other unwanted current fault conditions in powered circuits.

Features
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • Very low DC resistance
  • Wide selection of turns ratio: 20:1 to 200:1
  • Frequency range: 50 kHz to 1 MHz
  • Wide selection of sensing current: 7 A to 15 A
Applications
  • Motor drives
  • On-board chargers
  • DC/DC converters
  • Wireless chargers
  • Battery management systems (BMS)
  • EV charging
  • Feedback control
  • Overload sensing

Current Sense SMD Transformers – ECST Series

BilledeManufacturer Part NumberBeskrivelseTypeStrømklassificering (AMPS)InduktansTilgængeligt antal PrisVis detaljer
CURR SENSE XFMR 20:1 7A SMDECST1V0504-1020-RCURR SENSE XFMR 20:1 7A SMDInvasiv7 A33 µH0 - Immediate$22.26Vis detaljer
CURR SENSE XFMR 40:1 7A SMDECST1V0504-1040-RCURR SENSE XFMR 40:1 7A SMDInvasiv7 A132 µH0 - Immediate$22.26Vis detaljer
CURR SENSE XFMR 50:1 7A SMDECST1V0504-1050-RCURR SENSE XFMR 50:1 7A SMDInvasiv7 A205 µH338 - Immediate$30.54Vis detaljer
CURR SENSE XFMR 70:1 7A SMDECST1V0504-1070-RCURR SENSE XFMR 70:1 7A SMDInvasiv7 A400 µH349 - Immediate$30.54Vis detaljer
CURR SENSE XFMR 100:1 7A SMDECST1V0504-1100-RCURR SENSE XFMR 100:1 7A SMDInvasiv7 A820 µH348 - Immediate$30.54Vis detaljer
CURR SENSE XFMR 150:1 7A SMDECST1V0504-1150-RCURR SENSE XFMR 150:1 7A SMDInvasiv7 A1.8 mH0 - Immediate$22.26Vis detaljer
CURR SENSE XFMR 50:1 9A SMDECST1V0703-1050-RCURR SENSE XFMR 50:1 9A SMDInvasiv9 A333 µH0 - Immediate$12.46Vis detaljer
CURR SENSE XFMR 70:1 9A SMDECST1V0703-1070-RCURR SENSE XFMR 70:1 9A SMDInvasiv9 A652 µH350 - Immediate$17.10Vis detaljer
CURR SENSE XFMR 100:1 9A SMDECST1V0703-1100-RCURR SENSE XFMR 100:1 9A SMDInvasiv9 A1.33 mH336 - Immediate$17.10Vis detaljer
CURR SENSE XFMR 150:1 9A SMDECST1V0703-1150-RCURR SENSE XFMR 150:1 9A SMDInvasiv9 A2.99 mH0 - Immediate$12.46Vis detaljer
CURR SENSE XFMR 20:1 10A SMDECST1V0805-1020-RCURR SENSE XFMR 20:1 10A SMDInvasiv10 A80 µH0 - Immediate$10.45Vis detaljer
CURR SENSE XFMR 40:1 10A SMDECST1V0805-1040-RCURR SENSE XFMR 40:1 10A SMDInvasiv10 A320 µH0 - Immediate$10.45Vis detaljer
CURR SENSE XFMR 50:1 10A SMDECST1V0805-1050-RCURR SENSE XFMR 50:1 10A SMDInvasiv10 A500 µH340 - Immediate$13.82Vis detaljer
CURR SENSE XFMR 60:1 10A SMDECST1V0805-1060-RCURR SENSE XFMR 60:1 10A SMDInvasiv10 A730 µH0 - Immediate$10.45Vis detaljer
CURR SENSE XFMR 70:1 10A SMDECST1V0805-1070-RCURR SENSE XFMR 70:1 10A SMDInvasiv10 A980 µH0 - Immediate$10.45Vis detaljer
CURR SENSE XFMR 100:1 10A SMECST1V0805-1100-RCURR SENSE XFMR 100:1 10A SMInvasiv10 A2 mH302 - Immediate$13.82Vis detaljer
CURR SENSE XFMR 125:1 10A SMECST1V0805-1125-RCURR SENSE XFMR 125:1 10A SMInvasiv10 A3 mH0 - Immediate$10.45Vis detaljer
CURR SENSE XFMR 30:1 15A SMDECST1V1308-1030-RCURR SENSE XFMR 30:1 15A SMDInvasiv15 A500 µH0 - Immediate$20.16Vis detaljer
CURR SENSE XFMR 40:1 15A SMDECST1V1308-1040-RCURR SENSE XFMR 40:1 15A SMDInvasiv15 A880 µH0 - Immediate$20.16Vis detaljer
CURR SENSE XFMR 50:1 15A SMDECST1V1308-1050-RCURR SENSE XFMR 50:1 15A SMDInvasiv15 A1.4 mH0 - Immediate$27.07Vis detaljer

Current Sense SMD Transformers – ECSTA Automotive Series

BilledeManufacturer Part NumberBeskrivelseTypeStrømklassificering (AMPS)InduktansTilgængeligt antal PrisVis detaljer
CURR SENSE XFMR 70:1 7A SMDECSTA1V0504-1070-RCURR SENSE XFMR 70:1 7A SMDInvasiv7 A400 µH350 - Immediate$36.20Vis detaljer
CURR SENSE XFMR 100:1 7A SMDECSTA1V0504-1100-RCURR SENSE XFMR 100:1 7A SMDInvasiv7 A820 µH336 - Immediate$36.20Vis detaljer
CURR SENSE XFMR 50:1 7A SMDECSTA1V0504-1050-RCURR SENSE XFMR 50:1 7A SMDInvasiv7 A205 µH0 - Immediate$36.20Vis detaljer
CURR SENSE XFMR 20:1 7A SMDECSTA1V0504-1020-RCURR SENSE XFMR 20:1 7A SMDInvasiv7 A33 µH0 - Immediate$25.25Vis detaljer
CURR SENSE XFMR 40:1 7A SMDECSTA1V0504-1040-RCURR SENSE XFMR 40:1 7A SMDInvasiv7 A132 µH0 - Immediate$25.25Vis detaljer
CURR SENSE XFMR 150:1 7A SMDECSTA1V0504-1150-RCURR SENSE XFMR 150:1 7A SMDInvasiv7 A1.8 mH0 - Immediate$25.25Vis detaljer
CURR SENSE XFMR 70:1 9A SMDECSTA1V0703-1070-RCURR SENSE XFMR 70:1 9A SMDInvasiv9 A652 µH0 - Immediate$20.38Vis detaljer
CURR SENSE XFMR 100:1 9A SMDECSTA1V0703-1100-RCURR SENSE XFMR 100:1 9A SMDInvasiv9 A1.33 mH0 - Immediate$20.38Vis detaljer
CURR SENSE XFMR 50:1 9A SMDECSTA1V0703-1050-RCURR SENSE XFMR 50:1 9A SMDInvasiv9 A333 µH0 - Immediate$14.13Vis detaljer
CURR SENSE XFMR 150:1 9A SMDECSTA1V0703-1150-RCURR SENSE XFMR 150:1 9A SMDInvasiv9 A2.99 mH0 - Immediate$14.13Vis detaljer
CURR SENSE XFMR 50:1 10A SMDECSTA1V0805-1050-RCURR SENSE XFMR 50:1 10A SMDInvasiv10 A500 µH350 - Immediate$16.33Vis detaljer
CURR SENSE XFMR 100:1 10A SMECSTA1V0805-1100-RCURR SENSE XFMR 100:1 10A SMInvasiv10 A2 mH0 - Immediate$16.33Vis detaljer
CURR SENSE XFMR 70:1 10A SMDECSTA1V0805-1070-RCURR SENSE XFMR 70:1 10A SMDInvasiv10 A980 µH0 - Immediate$11.82Vis detaljer
CURR SENSE XFMR 40:1 10A SMDECSTA1V0805-1040-RCURR SENSE XFMR 40:1 10A SMDInvasiv10 A320 µH0 - Immediate$11.82Vis detaljer
CURR SENSE XFMR 20:1 10A SMDECSTA1V0805-1020-RCURR SENSE XFMR 20:1 10A SMDInvasiv10 A80 µH0 - Immediate$11.82Vis detaljer
CURR SENSE XFMR 60:1 10A SMDECSTA1V0805-1060-RCURR SENSE XFMR 60:1 10A SMDInvasiv10 A730 µH0 - Immediate$11.82Vis detaljer
CURR SENSE XFMR 125:1 10A SMECSTA1V0805-1125-RCURR SENSE XFMR 125:1 10A SMInvasiv10 A3 mH2000 - Immediate$11.82Vis detaljer
CURR SENSE XFMR 100:1 15A SMDECSTA1V1308-1100-RCURR SENSE XFMR 100:1 15A SMDInvasiv15 A5.6 mH0 - Immediate$30.74Vis detaljer
CURR SENSE XFMR 50:1 15A SMDECSTA1V1308-1050-RCURR SENSE XFMR 50:1 15A SMDInvasiv15 A1.4 mH0 - Immediate$30.74Vis detaljer
CURR SENSE XFMR 40:1 15A SMDECSTA1V1308-1040-RCURR SENSE XFMR 40:1 15A SMDInvasiv15 A880 µH0 - Immediate$24.02Vis detaljer
Published: 2023-06-12